MINITEK - 98424-G52-44ULF - Connectors
| Digi-Key Part Number | 98424-G52-44ULF-ND |
264 |
1.48455 |
Extended Price
391.92 |
| Manufacturer Part Number | 98424-G52-44ULF | |||
| Description | MINITEK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98424-G52-44ULF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98424 G52 44ULF 98424G5244ULF |
98424-G52-44ULF Specification Sheet
MINITEK - 98424-G52-44ULF (98424-G52-44ULF-ND) - Connectors
Related parts Connectors :MINITEK - 98424-G52-44ULF
Order 'minitek - 98424-G52-44ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-44ULF-ND.
MINITEK - 98424-G52-08ULF
Order 'minitek - 98424-G52-08ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-08ULF-ND.
MINITEK - 98424-G52-10ULF
Order 'minitek - 98424-G52-10ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-10ULF-ND.
MINITEK - 98424-G52-14LF
Order 'minitek - 98424-G52-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-14LF-ND.
MINITEK - 98424-G52-14ULF
Order 'minitek - 98424-G52-14ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-14ULF-ND.
MINITEK - 98424-G52-16ULF
Order 'minitek - 98424-G52-16ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-16ULF-ND.
MINITEK - 98424-G52-26ULF
Order 'minitek - 98424-G52-26ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-26ULF-ND.
MINITEK - 98424-G52-34ULF
Order 'minitek - 98424-G52-34ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-34ULF-ND.
MINITEK - 98424-G52-50ULF
Order 'minitek - 98424-G52-50ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-50ULF-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-04A
Order 'minitek shrouded hdr smt - 98424-G52-04A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-04A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-04LF
Order 'minitek shrouded hdr smt - 98424-G52-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-04LF-ND.
MINITEK SHROUDED HDR STR-AIGHT - 98424-G52-06AA02LF
Order 'minitek shrouded hdr str-aight - 98424-G52-06AA02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-06AA02LF-ND.
MINITEK SHROUDED HDR STR-AIGHT - 98424-G52-06AA02
Order 'minitek shrouded hdr str-aight - 98424-G52-06AA02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-06AA02-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-06A
Order 'minitek shrouded hdr smt - 98424-G52-06A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-06A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-06LF
Order 'minitek shrouded hdr smt - 98424-G52-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-06LF-ND.
Send this link via E-Mail
Help With This Screen