MINITEK SHROUDED HDR SMT - 98424-G52-08A
| Digi-Key Part Number | 98424-G52-08A-ND |
1500 |
.91170 |
Extended Price
1367.55 |
| Manufacturer Part Number | 98424-G52-08A | |||
| Description | MINITEK SHROUDED HDR SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 98424-G52-08A |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
98424 G52 08A 98424G5208A |
98424-G52-08A Specification Sheet
MINITEK SHROUDED HDR SMT - 98424-G52-08A (98424-G52-08A-ND)
Related parts:MINITEK SHROUDED HDR SMT - 98424-G52-08A
Order 'minitek shrouded hdr smt - 98424-G52-08A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-08A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-04A
Order 'minitek shrouded hdr smt - 98424-G52-04A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-04A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-04LF
Order 'minitek shrouded hdr smt - 98424-G52-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-04LF-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-06A
Order 'minitek shrouded hdr smt - 98424-G52-06A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-06A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-06LF
Order 'minitek shrouded hdr smt - 98424-G52-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-06LF-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-10A
Order 'minitek shrouded hdr smt - 98424-G52-10A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-10A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-12A
Order 'minitek shrouded hdr smt - 98424-G52-12A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-12A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-12ULF
Order 'minitek shrouded hdr smt - 98424-G52-12ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-12ULF-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-12U
Order 'minitek shrouded hdr smt - 98424-G52-12U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-12U-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-14A
Order 'minitek shrouded hdr smt - 98424-G52-14A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-14A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-14U
Order 'minitek shrouded hdr smt - 98424-G52-14U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-14U-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-16A
Order 'minitek shrouded hdr smt - 98424-G52-16A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-16A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-16U
Order 'minitek shrouded hdr smt - 98424-G52-16U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-16U-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-18A
Order 'minitek shrouded hdr smt - 98424-G52-18A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-18A-ND.
MINITEK SHROUDED HDR SMT - 98424-G52-20A
Order 'minitek shrouded hdr smt - 98424-G52-20A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-G52-20A-ND.
Send this link via E-Mail
Help With This Screen