MINITEK - 98424-F52-48ULF - Connectors
| Digi-Key Part Number | 98424-F52-48ULF-ND |
264 |
1.19072 |
Extended Price
314.35 |
| Manufacturer Part Number | 98424-F52-48ULF | |||
| Description | MINITEK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98424-F52-48ULF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98424 F52 48ULF 98424F5248ULF |
98424-F52-48ULF Specification Sheet
MINITEK - 98424-F52-48ULF (98424-F52-48ULF-ND) - Connectors
Related parts Connectors :MINITEK - 98424-F52-48ULF
Order 'minitek - 98424-F52-48ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-48ULF-ND.
MINITEK - 98424-F52-04ALF
Order 'minitek - 98424-F52-04ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-04ALF-ND.
MINITEK - 98424-F52-04LF
Order 'minitek - 98424-F52-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-04LF-ND.
MINITEK - 98424-F52-06ALF
Order 'minitek - 98424-F52-06ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-06ALF-ND.
MINITEK - 98424-F52-06LF
Order 'minitek - 98424-F52-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-06LF-ND.
MINITEK - 98424-F52-08ALF
Order 'minitek - 98424-F52-08ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-08ALF-ND.
MINITEK - 98424-F52-08ULF
Order 'minitek - 98424-F52-08ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-08ULF-ND.
MINITEK - 98424-F52-10ALF
Order 'minitek - 98424-F52-10ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-10ALF-ND.
MINITEK - 98424-F52-10ULF
Order 'minitek - 98424-F52-10ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-10ULF-ND.
MINITEK - 98424-F52-12ALF
Order 'minitek - 98424-F52-12ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-12ALF-ND.
MINITEK - 98424-F52-12ULF
Order 'minitek - 98424-F52-12ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-12ULF-ND.
MINITEK - 98424-F52-14ALF
Order 'minitek - 98424-F52-14ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-14ALF-ND.
MINITEK - 98424-F52-14ULF
Order 'minitek - 98424-F52-14ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-14ULF-ND.
MINITEK - 98424-F52-16ALF
Order 'minitek - 98424-F52-16ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-16ALF-ND.
MINITEK - 98424-F52-16ULF
Order 'minitek - 98424-F52-16ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98424-F52-16ULF-ND.
Send this link via E-Mail
Help With This Screen