MINITEK UNSHROUDED HDR - 98423-S61-20U - Connectors, Interconnects
| Digi-Key Part Number | 98423-S61-20U-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 98423-S61-20U | |||
| Description | MINITEK UNSHROUDED HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 98423-S61-20U |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
98423 S61 20U 98423S6120U |
98423-S61-20U Specification Sheet
MINITEK UNSHROUDED HDR - 98423-S61-20U (98423-S61-20U-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:MINITEK UNSHROUDED HDR - 98423-S61-20U
Order 'minitek unshrouded hdr - 98423-S61-20U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-S61-20U-ND.
MINITEK UNSHROUDED HDR - 98423-F61-07U
Order 'minitek unshrouded hdr - 98423-F61-07U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-F61-07U-ND.
MINITEK UNSHROUDED HDR - 98423-F61-10U
Order 'minitek unshrouded hdr - 98423-F61-10U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-F61-10U-ND.
MINITEK UNSHROUDED HDR - 98423-G61-08U
Order 'minitek unshrouded hdr - 98423-G61-08U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-G61-08U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-F08-20
Order 'minitek unshrouded hdr s-traight - 57102-F08-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-20-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-F08-04
Order 'minitek unshrouded hdr s-traight - 57102-F08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-04-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-17U
Order 'minitek unshrouded hdr s-traight - 57102-G08-17U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-17U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-15
Order 'minitek unshrouded hdr s-traight - 57102-G08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-15-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-22
Order 'minitek unshrouded hdr s-traight - 57102-G08-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-22-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-24
Order 'minitek unshrouded hdr s-traight - 57102-G08-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-24-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-S06-04U
Order 'minitek unshrouded hdr s-traight - 57102-S06-04U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-S06-04U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-F52-13ALF
Order 'minitek unshrouded hdr s-traight - 57202-F52-13ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-13ALF-ND.
MINITEK UNSHROUDED HDR STRAIGHT - 57202-F52-13A
Order 'minitek unshrouded hdr straight - 57202-F52-13A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-13A-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-G52-07A
Order 'minitek unshrouded hdr s-traight - 57202-G52-07A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-07A-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-G52-17U
Order 'minitek unshrouded hdr s-traight - 57202-G52-17U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-17U-ND.
Send this link via E-Mail
Help With This Screen
