Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 34POS 2MM R/A DL PCB - 98423-G61-17ULF

Digi-Key Part Number 98423-G61-17ULF-ND
Price Break
306
Unit Price
1.04176
Extended Price
318.78
Manufacturer Part Number98423-G61-17ULF
DescriptionCONN HEADER 34POS 2MM R/A DL PCB
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information98423-G61-17ULF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesMinitek™ MezzSelect™, Basics+
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 34
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 98423 G61 17ULF
98423G6117ULF

98423-G61-17ULF Specification Sheet

Image of CONN HEADER 34POS 2MM R/A DL PCB - 98423-G61-17ULF

CONN HEADER 34POS 2MM R/A DL PCB - 98423-G61-17ULF (98423-G61-17ULF-ND)

Related parts:
CONN HEADER 34POS 2MM R/A DL PCB - 98423-G61-17ULF
 Order 'conn header 34pos 2mm r/a dl pcb - 98423-G61-17ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-G61-17ULF-ND.
CONN HEADER 34POS 2MM R/A DL PCB - 98423-G61-17LF
 Order 'conn header 34pos 2mm r/a dl pcb - 98423-G61-17LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2563-ND.
CONN HEADER 36POS 2MM R/A DL PCB - 98423-G61-18LF
 Order 'conn header 36pos 2mm r/a dl pcb - 98423-G61-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2511-ND.
CONN HEADER 32POS 2MM R/A DL PCB - 98423-G61-16LF
 Order 'conn header 32pos 2mm r/a dl pcb - 98423-G61-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2516-ND.
CONN HEADER 28POS 2MM R/A DL PCB - 98423-G61-14LF
 Order 'conn header 28pos 2mm r/a dl pcb - 98423-G61-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2523-ND.
CONN HEADER 30POS 2MM R/A DL PCB - 98423-G61-15LF
 Order 'conn header 30pos 2mm r/a dl pcb - 98423-G61-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2524-ND.
CONN HEADER 12POS 2MM R/A DL PCB - 98423-G61-06LF
 Order 'conn header 12pos 2mm r/a dl pcb - 98423-G61-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2526-ND.
CONN HEADER 4POS 2MM R/A DL PCB - 98423-G61-02LF
 Order 'conn header 4pos 2mm r/a dl pcb - 98423-G61-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2528-ND.
CONN HEADER 6POS 2MM R/A DL PCB - 98423-G61-03LF
 Order 'conn header 6pos 2mm r/a dl pcb - 98423-G61-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2529-ND.
CONN HEADER 10POS 2MM R/A DL PCB - 98423-G61-05LF
 Order 'conn header 10pos 2mm r/a dl pcb - 98423-G61-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2531-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98423-G61-07LF
 Order 'conn header 14pos 2mm r/a dl pcb - 98423-G61-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2532-ND.
CONN HEADER 26POS 2MM R/A DL PCB - 98423-G61-13LF
 Order 'conn header 26pos 2mm r/a dl pcb - 98423-G61-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2533-ND.
CONN HEADER 18POS 2MM R/A DL PCB - 98423-G61-09LF
 Order 'conn header 18pos 2mm r/a dl pcb - 98423-G61-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2534-ND.
CONN HEADER 20POS 2MM R/A DL PCB - 98423-G61-10LF
 Order 'conn header 20pos 2mm r/a dl pcb - 98423-G61-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2536-ND.
CONN HEADER 22POS 2MM R/A DL PCB - 98423-G61-11LF
 Order 'conn header 22pos 2mm r/a dl pcb - 98423-G61-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2537-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 34POS 2MM R/A DL PCB - 98423-G61-17LF Next: CONN HEADER 34POS 2MM R/A DL PCB - 98464-G61-34LF