Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-50S-2.54DS(72)
CONN DIN RCPT 50POS DUAL RT ANG - PCN10C-50S-2.54DS(72)
| Digi-Key Part Number | H11181-ND |
1 10 100 500 1000 2500 5000 |
8.66000 7.32600 5.49450 4.42890 4.24575 4.16250 4.07925 |
Extended Price
8.66 73.26 549.45 2214.45 4245.75 10406.25 20396.25 |
| Manufacturer Part Number | PCN10C-50S-2.54DS(72) | |||
| Description | CONN DIN RCPT 50POS DUAL RT ANG | |||
| Quantity Available | 2383 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCN10C-50S-2.54DS(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Number of Rows | 2 |
| Style | B |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCN10C 50S 2 54DS 72 PCN10C50S254DS72 H11181 ND H11181ND H11181 |
PCN10C-50S-2.54DS(72) Specification Sheet
CONN DIN RCPT 50POS DUAL RT ANG - PCN10C-50S-2.54DS(72) (H11181-ND)
Related parts Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-50S-2.54DS(72)Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-50S-2.54DS(72)
Order 'conn din rcpt 50pos dual rt ang - PCN10C-50S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11181-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10C-20S-2.54DS(72)
Order 'conn din rcpt 20pos dual rt ang - PCN10C-20S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11169-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10C-32S-2.54DS(72)
Order 'conn din rcpt 32pos dual rt ang - PCN10C-32S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11170-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10C-44S-2.54DS(72)
Order 'conn din rcpt 44pos dual rt ang - PCN10C-44S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11171-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10C-64S-2.54DS(72)
Order 'conn din rcpt 64pos dual rt ang - PCN10C-64S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11182-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-90S-2.54DS(72)
Order 'conn din rcpt 90pos dual rt ang - PCN10C-90S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11183-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-100S-2.54DS(72)
Order 'conn din rcpt 100pos dual rt ang - PCN10C-100S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11184-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-50S-2.54DS(71)
Order 'conn din rcpt 50pos dual rt ang - PCN13-50S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11188-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN13-50S-2.54DS(81)
Order 'conn din rcpt 50pos dual rt ang - PCN13-50S-2.54DS(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11468-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-20S-2.54DS(71)
Order 'conn din rcpt 20pos dual rt ang - PCN13-20S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11185-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-32S-2.54DS(71)
Order 'conn din rcpt 32pos dual rt ang - PCN13-32S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11186-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN13-44S-2.54DS(71)
Order 'conn din rcpt 44pos dual rt ang - PCN13-44S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11187-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-64S-2.54DS(71)
Order 'conn din rcpt 64pos dual rt ang - PCN13-64S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11189-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-90S-2.54DS(71)
Order 'conn din rcpt 90pos dual rt ang - PCN13-90S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11190-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-100S-2.54DS(71)
Order 'conn din rcpt 100pos dual rt ang - PCN13-100S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11191-ND.
Options for Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-50S-2.54DS(72)
Send this link via E-Mail
Help With This Screen
