Keywords:





BERGSTIK - 95278-101A08LF - Connectors, Interconnects

Gold, GXT™ Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-101A08LF

Digi-Key Part Number 95278-101A08LF-ND
Price Break
1200
Unit Price
.49260
Extended Price
591.12
Manufacturer Part Number95278-101A08LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

Purchase Gold, GXT™ Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-101A08LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold, GXT™ Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-101A08LF
Technical/Catalog Information95278-101A08LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.232" (5.90mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 8
Contact TypeMale Pin
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 95278 101A08LF
95278101A08LF

95278-101A08LF Specification Sheet

Image of BERGSTIK - 95278-101A08LF

BERGSTIK - 95278-101A08LF (95278-101A08LF-ND) - Connectors, Interconnects

Related parts Gold, GXT™ Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-101A08LF
BERGSTIK - 95278-101A08LF
 Order 'bergstik - 95278-101A08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A08LF-ND.
BERGSTIK - 95278-101A24LF
 Order 'bergstik - 95278-101A24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A24LF-ND.
BERGSTIK - 95278-101A26LF
 Order 'bergstik - 95278-101A26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A26LF-ND.
BERGSTIK - 95278-101A22LF
 Order 'bergstik - 95278-101A22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A22LF-ND.
BERGSTIK - 95278-101A30LF
 Order 'bergstik - 95278-101A30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A30LF-ND.
BERGSTIK - 95278-101A32LF
 Order 'bergstik - 95278-101A32LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A32LF-ND.
BERGSTIK - 95278-101A34LF
 Order 'bergstik - 95278-101A34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A34LF-ND.
BERGSTIK - 95278-101A36LF
 Order 'bergstik - 95278-101A36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A36LF-ND.
BERGSTIK - 95278-101B10LF
 Order 'bergstik - 95278-101B10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B10LF-ND.
BERGSTIK - 95278-101B12LF
 Order 'bergstik - 95278-101B12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B12LF-ND.
BERGSTIK - 95278-101B14LF
 Order 'bergstik - 95278-101B14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B14LF-ND.
BERGSTIK - 95278-101B16LF
 Order 'bergstik - 95278-101B16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B16LF-ND.
BERGSTIK - 95278-101B20LF
 Order 'bergstik - 95278-101B20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B20LF-ND.
BERGSTIK - 95278-101B22LF
 Order 'bergstik - 95278-101B22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B22LF-ND.
BERGSTIK - 95278-101B24LF
 Order 'bergstik - 95278-101B24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B24LF-ND.

Options for Gold, GXT™ Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-101A08LF
Send this link via E-Mail
Help With This Screen

BERGSTIK - 95278-101A08LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BERGSTIK - 93690-401-06LF Next: BERGSTIK - 95278-101A22LF
BERGSTIK - 95278-101A08LF