BERGSTRIP .100CC SR STRAIGHT - 90726-600H - Connectors
| Digi-Key Part Number | 90726-600H-ND |
72000 |
.01508 |
Extended Price
1085.76 |
| Manufacturer Part Number | 90726-600H | |||
| Description | BERGSTRIP .100CC SR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 90726-600H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36000, Cutable |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
90726 600H 90726600H |
90726-600H Specification Sheet
BERGSTRIP .100CC SR STRAIGHT - 90726-600H (90726-600H-ND) - Connectors
Related parts Connectors :BERGSTRIP .100CC SR STRAIGHT - 90726-600H
Order 'bergstrip .100cc sr straight - 90726-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68000-600H
Order 'bergstrip .100cc sr straight - 68000-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68001-600H
Order 'bergstrip .100cc sr straight - 68001-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68002-600H
Order 'bergstrip .100cc sr straight - 68002-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68004-600H
Order 'bergstrip .100cc sr straight - 68004-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 78511-600H
Order 'bergstrip .100cc sr straight - 78511-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 90726-100H
Order 'bergstrip .100cc sr straight - 90726-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-100H-ND.
BERGSTRIP 100CC SR STRAIGHT - 90726-200HLF
Order 'bergstrip 100cc sr straight - 90726-200HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-200HLF-ND.
BERGSTRIP .100CC SR STRAIGHT - 90726-200H
Order 'bergstrip .100cc sr straight - 90726-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-200H-ND.
BERGSTRIP .100CC SR STRAIGHT - 90726-400H
Order 'bergstrip .100cc sr straight - 90726-400H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-400H-ND.
BERGSTRIP .100CC SR STRAIGHT - 90726-500H
Order 'bergstrip .100cc sr straight - 90726-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-500H-ND.
BERGSTRIP .100CC SR STRAIGHT - 90726-400HLF
Order 'bergstrip .100cc sr straight - 90726-400HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-400HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-600H
Order 'bergstrip .100cc dr straight - 67996-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-600H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67997-600H
Order 'bergstrip .100cc dr straight - 67997-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-600H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67998-600H
Order 'bergstrip .100cc dr straight - 67998-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-600H-ND.
Send this link via E-Mail
Help With This Screen