Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(57)
CONN HEADER 60POS .5MM SMD GOLD - DF17A(4.0)-60DP-0.5V(57) - Connectors, Interconnects
| Digi-Key Part Number | H11153TR-ND |
1000 5000 10000 25000 |
1.75500 1.68800 1.65400 1.62000 |
Extended Price
1755.00 8440.00 16540.00 40500.00 |
| Manufacturer Part Number | DF17A(4.0)-60DP-0.5V(57) | |||
| Description | CONN HEADER 60POS .5MM SMD GOLD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF17A(4.0)-60DP-0.5V(57) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.248" (6.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF17A 4 0 60DP 0 5V 57 DF17A4060DP05V57 H11153TR ND H11153TRND H11153TR |
CONN HEADER 60POS .5MM SMD GOLD - DF17A(4.0)-60DP-0.5V(57) (H11153TR-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(57)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11153CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11153TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11153DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(51)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2391CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(51)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2391TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11139CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11139TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11139DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(2.0)-60DP-0.5V(51)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2384CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(2.0)-60DP-0.5V(51)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2384TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-20DP-0.5V(57)
Order 'conn header 20pos .5mm smd gold - DF17A(4.0)-20DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11149CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-20DP-0.5V(57)
Order 'conn header 20pos .5mm smd gold - DF17A(4.0)-20DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11149TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-30DP-0.5V(57)
Order 'conn header 30pos .5mm smd gold - DF17A(4.0)-30DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11150CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-30DP-0.5V(57)
Order 'conn header 30pos .5mm smd gold - DF17A(4.0)-30DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11150TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-40DP-0.5V(57)
Order 'conn header 40pos .5mm smd gold - DF17A(4.0)-40DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11151CT-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF17A(4.0)-60DP-0.5V(57)
Send this link via E-Mail
Help With This Screen
