BERGSTIK II DR STRAIGHT RET - 87837-122HLF
| Digi-Key Part Number | 87837-122HLF-ND |
200 |
.88920 |
Extended Price
177.84 |
| Manufacturer Part Number | 87837-122HLF | |||
| Description | BERGSTIK II DR STRAIGHT RET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87837-122HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.365" (9.27mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 22 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87837 122HLF 87837122HLF |
87837-122HLF Specification Sheet
BERGSTIK II DR STRAIGHT RET - 87837-122HLF (87837-122HLF-ND)
Related parts :BERGSTIK II DR STRAIGHT RET - 87837-122HLF
Order 'bergstik ii dr straight ret - 87837-122HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87837-122HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-122HLF
Order 'bergstik ii dr straight ret - 69192-122HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-122HLF-ND.
BERGSTIK II DR STRAIGHT RET - 87837-122H
Order 'bergstik ii dr straight ret - 87837-122H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87837-122H-ND.
BERGSTIK II DR STRAIGHT RET - 87837-130HLF
Order 'bergstik ii dr straight ret - 87837-130HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87837-130HLF-ND.
BERGSTIK II DR STRAIGHT RET - 87837-130H
Order 'bergstik ii dr straight ret - 87837-130H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87837-130H-ND.
BERGSTIK II DR STRAIGHT RET - 87837-650H
Order 'bergstik ii dr straight ret - 87837-650H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87837-650H-ND.
BERGSTIK II DR STRAIGHT RET - 87837-668H
Order 'bergstik ii dr straight ret - 87837-668H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87837-668H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112HLF
Order 'bergstik ii dr straight ret - 10002463-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112H
Order 'bergstik ii dr straight ret - 10002463-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116HLF
Order 'bergstik ii dr straight ret - 10002463-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116H
Order 'bergstik ii dr straight ret - 10002463-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-124HLF
Order 'bergstik ii dr straight ret - 10002463-124HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-124H
Order 'bergstik ii dr straight ret - 10002463-124H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124H-ND.
BERGSTIK II DR STRAIGHT RET - 68691-172HLF
Order 'bergstik ii dr straight ret - 68691-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172HLF-ND.
BERGSTIK II DR STRAIGHT RET - 68691-172H
Order 'bergstik ii dr straight ret - 68691-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172H-ND.
Send this link via E-Mail
Help With This Screen