BERGSTIK II 100CC DR STRAIGHT - 87382-172HLF - Connectors
| Digi-Key Part Number | 87382-172HLF-ND |
100 |
2.51160 |
Extended Price
251.16 |
| Manufacturer Part Number | 87382-172HLF | |||
| Description | BERGSTIK II 100CC DR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87382-172HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.475" (12.07mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87382 172HLF 87382172HLF |
87382-172HLF Specification Sheet
BERGSTIK II 100CC DR STRAIGHT - 87382-172HLF (87382-172HLF-ND) - Connectors
Related parts Connectors :BERGSTIK II 100CC DR STRAIGHT - 87382-172HLF
Order 'bergstik ii 100cc dr straight - 87382-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87382-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 67996-172HLF
Order 'bergstik ii 100cc dr straight - 67996-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68438-172HLF
Order 'bergstik ii 100cc dr straight - 68438-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68438-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68439-172HLF
Order 'bergstik ii 100cc dr straight - 68439-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68439-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68464-172HLF
Order 'bergstik ii 100cc dr straight - 68464-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68464-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68481-172HLF
Order 'bergstik ii 100cc dr straight - 68481-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68481-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-172HLF
Order 'bergstik ii 100cc dr straight - 68602-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68734-172HLF
Order 'bergstik ii 100cc dr straight - 68734-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68734-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68737-172HLF
Order 'bergstik ii 100cc dr straight - 68737-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68738-172HLF
Order 'bergstik ii 100cc dr straight - 68738-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68738-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68739-172HLF
Order 'bergstik ii 100cc dr straight - 68739-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68739-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68743-172HLF
Order 'bergstik ii 100cc dr straight - 68743-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68743-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 68779-172HLF
Order 'bergstik ii 100cc dr straight - 68779-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68779-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 78212-172HLF
Order 'bergstik ii 100cc dr straight - 78212-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78212-172HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 78233-172HLF
Order 'bergstik ii 100cc dr straight - 78233-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78233-172HLF-ND.
Send this link via E-Mail
Help With This Screen