BERGSTIK II DR RIGHT ANGLE RET - 86381-412
| Digi-Key Part Number | 86381-412-ND |
600 |
.33708 |
Extended Price
202.25 |
| Manufacturer Part Number | 86381-412 | |||
| Description | BERGSTIK II DR RIGHT ANGLE RET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 86381-412 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.250" (6.35mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
86381 412 86381412 |
86381-412 Specification Sheet
BERGSTIK II DR RIGHT ANGLE RET - 86381-412 (86381-412-ND)
Related parts:BERGSTIK II DR RIGHT ANGLE RET - 86381-412
Order 'bergstik ii dr right angle ret - 86381-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-412-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-104
Order 'bergstik ii dr right angle ret - 86381-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-104-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-106
Order 'bergstik ii dr right angle ret - 86381-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-106-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-108
Order 'bergstik ii dr right angle ret - 86381-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-108-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-110
Order 'bergstik ii dr right angle ret - 86381-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-110-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-112
Order 'bergstik ii dr right angle ret - 86381-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-112-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-114
Order 'bergstik ii dr right angle ret - 86381-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-114-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-120
Order 'bergstik ii dr right angle ret - 86381-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-120-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-172
Order 'bergstik ii dr right angle ret - 86381-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-172-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-404
Order 'bergstik ii dr right angle ret - 86381-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-404-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-406
Order 'bergstik ii dr right angle ret - 86381-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-406-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-410
Order 'bergstik ii dr right angle ret - 86381-410' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-410-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-418
Order 'bergstik ii dr right angle ret - 86381-418' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-418-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-420
Order 'bergstik ii dr right angle ret - 86381-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-420-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-422
Order 'bergstik ii dr right angle ret - 86381-422' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-422-ND.
Send this link via E-Mail
Help With This Screen