BERGSTIK II DR R/A WIDE BODY - 79258-572 - Connectors
| Digi-Key Part Number | 79258-572-ND |
100 |
2.06920 |
Extended Price
206.92 |
| Manufacturer Part Number | 79258-572 | |||
| Description | BERGSTIK II DR R/A WIDE BODY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 79258-572 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 72 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
79258 572 79258572 |
79258-572 Specification Sheet
BERGSTIK II DR R/A WIDE BODY - 79258-572 (79258-572-ND) - Connectors
Related parts Connectors :BERGSTIK II DR R/A WIDE BODY - 79258-572
Order 'bergstik ii dr r/a wide body - 79258-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-572-ND.
BERGSTIK II DR R/A WIDE BODY - 68022-572
Order 'bergstik ii dr r/a wide body - 68022-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68022-572-ND.
BERGSTIK II DR R/A WIDE BODY - 68405-572
Order 'bergstik ii dr r/a wide body - 68405-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68405-572-ND.
BERGSTIK II DR R/A WIDE BODY - 68459-572
Order 'bergstik ii dr r/a wide body - 68459-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68459-572-ND.
BERGSTIK II DR R/A WIDE BODY - 68463-572
Order 'bergstik ii dr r/a wide body - 68463-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68463-572-ND.
BERGSTIK II DR R/A WIDE BODY - 68492-572
Order 'bergstik ii dr r/a wide body - 68492-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68492-572-ND.
BERGSTIK II DR R/A WIDE BODY - 78576-572
Order 'bergstik ii dr r/a wide body - 78576-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78576-572-ND.
BERGSTIK II DR R/A WIDE BODY - 79257-572
Order 'bergstik ii dr r/a wide body - 79257-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79257-572-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-140
Order 'bergstik ii dr r/a wide body - 79258-140' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-140-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-172HLF
Order 'bergstik ii dr r/a wide body - 79258-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-172HLF-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-172
Order 'bergstik ii dr r/a wide body - 79258-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-172-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-272HLF
Order 'bergstik ii dr r/a wide body - 79258-272HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-272HLF-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-272
Order 'bergstik ii dr r/a wide body - 79258-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-272-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-472
Order 'bergstik ii dr r/a wide body - 79258-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-472-ND.
BERGSTIK II DR R/A WIDE BODY - 79258-672
Order 'bergstik ii dr r/a wide body - 79258-672' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79258-672-ND.
Send this link via E-Mail
Help With This Screen