BERGSTIK II SR RIGHT ANGLE - 78938-436 - Connectors
| Digi-Key Part Number | 78938-436-ND |
100 |
.54710 |
Extended Price
54.71 |
| Manufacturer Part Number | 78938-436 | |||
| Description | BERGSTIK II SR RIGHT ANGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 78938-436 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 36 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
78938 436 78938436 |
78938-436 Specification Sheet
BERGSTIK II SR RIGHT ANGLE - 78938-436 (78938-436-ND) - Connectors
Related parts Connectors :BERGSTIK II SR RIGHT ANGLE - 78938-436
Order 'bergstik ii sr right angle - 78938-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78938-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436
Order 'bergstik ii sr right angle - 68015-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436
Order 'bergstik ii sr right angle - 68016-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68023-436
Order 'bergstik ii sr right angle - 68023-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68023-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68417-436
Order 'bergstik ii sr right angle - 68417-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68417-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68423-436
Order 'bergstik ii sr right angle - 68423-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68423-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-436
Order 'bergstik ii sr right angle - 68458-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-436
Order 'bergstik ii sr right angle - 68468-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68488-436
Order 'bergstik ii sr right angle - 68488-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68488-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68494-436
Order 'bergstik ii sr right angle - 68494-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68494-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436
Order 'bergstik ii sr right angle - 68498-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68626-436
Order 'bergstik ii sr right angle - 68626-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68626-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68627-436
Order 'bergstik ii sr right angle - 68627-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68627-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68694-436
Order 'bergstik ii sr right angle - 68694-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68694-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68757-436
Order 'bergstik ii sr right angle - 68757-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68757-436-ND.
Send this link via E-Mail
Help With This Screen