BERGSTIK II DR STRAIGHT RET - 78548-110H - Connectors
| Digi-Key Part Number | 78548-110H-ND |
4000 |
.20590 |
Extended Price
823.60 |
| Manufacturer Part Number | 78548-110H | |||
| Description | BERGSTIK II DR STRAIGHT RET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 78548-110H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
78548 110H 78548110H |
78548-110H Specification Sheet
BERGSTIK II DR STRAIGHT RET - 78548-110H (78548-110H-ND) - Connectors
Related parts Connectors :BERGSTIK II DR STRAIGHT RET - 78548-110H
Order 'bergstik ii dr straight ret - 78548-110H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-110H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-110H
Order 'bergstik ii dr straight ret - 69192-110H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-110H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 78548-102H
Order 'conn bergstik ii dr straight ret - 78548-102H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-102H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 78548-102
Order 'conn bergstik ii dr straight ret - 78548-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-102-ND.
BERGSTIK II DR STRAIGHT RET - 78548-104HLF
Order 'bergstik ii dr straight ret - 78548-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-104HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-104
Order 'bergstik ii dr straight ret - 78548-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-104-ND.
BERGSTIK II DR STRAIGHT RET - 78548-106HLF
Order 'bergstik ii dr straight ret - 78548-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-106HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-106
Order 'bergstik ii dr straight ret - 78548-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-106-ND.
BERGSTIK II DR STRAIGHT RET - 78548-108HLF
Order 'bergstik ii dr straight ret - 78548-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-108
Order 'bergstik ii dr straight ret - 78548-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-108-ND.
BERGSTIK II DR STRAIGHT RET - 78548-110HLF
Order 'bergstik ii dr straight ret - 78548-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-110HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-112HLF
Order 'bergstik ii dr straight ret - 78548-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-112
Order 'bergstik ii dr straight ret - 78548-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-112-ND.
BERGSTIK II DR STRAIGHT RET - 78548-114
Order 'bergstik ii dr straight ret - 78548-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-114-ND.
BERGSTIK II DR STRAIGHT RET - 78548-116HLF
Order 'bergstik ii dr straight ret - 78548-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-116HLF-ND.
Send this link via E-Mail
Help With This Screen