Keywords:





CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91) - Connectors, Interconnects

Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-120S-SV(91)

Digi-Key Part Number H11132-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
6.44000
4.99520
3.99600
3.21900
2.99700
2.88600
2.83050
2.77500
2.71950
Extended Price
6.44
124.88
399.60
804.75
1498.50
2886.00
7076.25
13875.00
27195.00
Manufacturer Part NumberFX8C-120S-SV(91)
DescriptionCONN RECEPT 120POS .6MM GOLD SMD
Quantity Available 1055
All prices are in USD

Purchase Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-120S-SV(91)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-120S-SV(91)
Technical/Catalog InformationFX8C-120S-SV(91)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeReceptacle, Center Strip Contacts
Number of Positions 120
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.023" (0.60mm)
FeaturesBoard Guide
PackagingTube
Contact Finish Thickness-
Height Above Board0.156" (3.95mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX8C 120S SV 91
FX8C120SSV91
H11132 ND
H11132ND
H11132

FX8C-120S-SV(91) Specification Sheet

Image of CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)

CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91) (H11132-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-120S-SV(91)
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)
 Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11132-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
 Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21)
 Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1249-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(21)
 Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1254-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV(91)
 Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11520-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(91)
 Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11532-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(91)
 Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11533-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(91)
 Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11534-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(91)
 Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11535-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21)
 Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1219-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV
 Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2336-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10697-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
 Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV(91)
 Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10699-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11521-ND.

Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-120S-SV(91)
Send this link via E-Mail
Help With This Screen

CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21) Next: CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(21)
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)