BERGSTRIP .100CC SR STRAIGHT - 78511-100H
| Digi-Key Part Number | 78511-100H-ND |
36000 |
.01725 |
Extended Price
621.00 |
| Manufacturer Part Number | 78511-100H | |||
| Description | BERGSTRIP .100CC SR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 78511-100H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36000, Cutable |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
78511 100H 78511100H |
78511-100H Specification Sheet
BERGSTRIP .100CC SR STRAIGHT - 78511-100H (78511-100H-ND)
Related parts :BERGSTRIP .100CC SR STRAIGHT - 78511-100H
Order 'bergstrip .100cc sr straight - 78511-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68000-100H
Order 'bergstrip .100cc sr straight - 68000-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68001-100H
Order 'bergstrip .100cc sr straight - 68001-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68002-100H
Order 'bergstrip .100cc sr straight - 68002-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68004-100H
Order 'bergstrip .100cc sr straight - 68004-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68024-100H
Order 'bergstrip .100cc sr straight - 68024-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 78511-200H
Order 'bergstrip .100cc sr straight - 78511-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-200H-ND.
BERGSTRIP .100CC SR STRAIGHT - 78511-400H
Order 'bergstrip .100cc sr straight - 78511-400H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-400H-ND.
BERGSTRIP .100CC SR STRAIGHT - 78511-500H
Order 'bergstrip .100cc sr straight - 78511-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-500H-ND.
BERGSTRIP .100CC SR STRAIGHT - 78511-600H
Order 'bergstrip .100cc sr straight - 78511-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-600H-ND.
BERGSTRIP .100CC SR STRAIGHT - 90726-100H
Order 'bergstrip .100cc sr straight - 90726-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-100H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-100H
Order 'bergstrip .100cc dr straight - 67996-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-100H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67997-100H
Order 'bergstrip .100cc dr straight - 67997-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-100H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67998-100H
Order 'bergstrip .100cc dr straight - 67998-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-100H-ND.
BERGSTRIP .100CC SR STRAIGHT - 68000-200H
Order 'bergstrip .100cc sr straight - 68000-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-200H-ND.
Send this link via E-Mail
Help With This Screen