BERGSTIK II DR R/A RET - 78299-620H
| Digi-Key Part Number | 78299-620H-ND |
100 |
.90130 |
Extended Price
90.13 |
| Manufacturer Part Number | 78299-620H | |||
| Description | BERGSTIK II DR R/A RET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 78299-620H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
78299 620H 78299620H |
78299-620H Specification Sheet
BERGSTIK II DR R/A RET - 78299-620H (78299-620H-ND)
Related parts :BERGSTIK II DR R/A RET - 78299-620H
Order 'bergstik ii dr r/a ret - 78299-620H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-620H-ND.
CONNECTOR BERGSTIK II DR R/A RET - 78299-102
Order 'connector bergstik ii dr r/a ret - 78299-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-102-ND.
BERGSTIK II DR R/A RET - 78299-104HLF
Order 'bergstik ii dr r/a ret - 78299-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-104HLF-ND.
BERGSTIK II DR R/A RET - 78299-104
Order 'bergstik ii dr r/a ret - 78299-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-104-ND.
BERGSTIK II DR R/A RET - 78299-106HLF
Order 'bergstik ii dr r/a ret - 78299-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-106HLF-ND.
BERGSTIK II DR R/A RET - 78299-106
Order 'bergstik ii dr r/a ret - 78299-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-106-ND.
BERGSTIK II DR R/A RET - 78299-108
Order 'bergstik ii dr r/a ret - 78299-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-108-ND.
BERGSTIK II DR R/A RET - 78299-110H
Order 'bergstik ii dr r/a ret - 78299-110H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-110H-ND.
BERGSTIK II DR R/A RET - 78299-110
Order 'bergstik ii dr r/a ret - 78299-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-110-ND.
BERGSTIK II DR R/A RET - 78299-116H
Order 'bergstik ii dr r/a ret - 78299-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-116H-ND.
BERGSTIK II DR R/A RET - 78299-116
Order 'bergstik ii dr r/a ret - 78299-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-116-ND.
BERGSTIK II DR R/A RET - 78299-118H
Order 'bergstik ii dr r/a ret - 78299-118H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-118H-ND.
BERGSTIK II DR R/A RET - 78299-134
Order 'bergstik ii dr r/a ret - 78299-134' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-134-ND.
BERGSTIK II DR R/A RET - 78299-136H
Order 'bergstik ii dr r/a ret - 78299-136H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-136H-ND.
BERGSTIK II DR R/A RET - 78299-136
Order 'bergstik ii dr r/a ret - 78299-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-136-ND.
Send this link via E-Mail
Help With This Screen