PANEL EXTENDER 7.0" 1 PAIR - PE-1602
| Digi-Key Part Number | PE-1602-ND |
1 |
22.80000 |
Extended Price
22.80 |
| Manufacturer Part Number | PE-1602 | |||
| Description | PANEL EXTENDER 7.0" 1 PAIR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE-1602 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Mounting Bracket(s) |
| For Use With/Related Products | Open and Enclosed Cabinet Racks |
| Features | Adapt 19" Equipment to 23" or 24" Space |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE 1602 PE1602 |
PE-1602 Specification Sheet
PANEL EXTENDER 7.0" 1 PAIR - PE-1602 (PE-1602-ND)
Related parts:PANEL EXTENDER 7.0" 1 PAIR - PE-1602
Order 'panel extender 7.0" 1 pair - PE-1602' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PE-1602-ND.
PANEL EXTENDER 3.50" 1 PAIR - PE-1600
Order 'panel extender 3.50" 1 pair - PE-1600' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PE-1600-ND.
PANEL EXTENDER 5.25" 1 PAIR - PE-1601
Order 'panel extender 5.25" 1 pair - PE-1601' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PE-1601-ND.
BRACKT TRNGLR MOUNT 7"X7" 1 PAIR - MB-1267
Order 'brackt trnglr mount 7"x7" 1 pair - MB-1267' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number MB-1267-ND.
RAILS PANEL MOUNTING 70" 1 PAIR - PMR-9453
Order 'rails panel mounting 70" 1 pair - PMR-9453' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1413-ND.
RAILS PANEL MOUNTING 21" 1 PAIR - PMR-9448
Order 'rails panel mounting 21" 1 pair - PMR-9448' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9448-ND.
RAILS PANEL MONTNG 31.50" 1 PAIR - PMR-9449
Order 'rails panel montng 31.50" 1 pair - PMR-9449' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9449-ND.
RAILS PANEL MOUNTING 42" 1 PAIR - PMR-9450
Order 'rails panel mounting 42" 1 pair - PMR-9450' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9450-ND.
RAILS PANEL MONTNG 61.25" 1 PAIR - PMR-9452
Order 'rails panel montng 61.25" 1 pair - PMR-9452' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9452-ND.
CASTERS SWIVEL DUAL WHEEL 1 PAIR - RC-4835-PR
Order 'casters swivel dual wheel 1 pair - RC-4835-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-4835-PR-ND.
LEVELERS CUSHIONED FOOT 1 PAIR - RL-4830-PR
Order 'levelers cushioned foot 1 pair - RL-4830-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RL-4830-PR-ND.
PANEL SURFACE SHIELD ALUM 1/8" - SFA-1837
Order 'panel surface shield alum 1/8" - SFA-1837' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SFA-1837-ND.
PANEL SURFACE SHIELD ALUM 1/8" - SFA-1838
Order 'panel surface shield alum 1/8" - SFA-1838' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SFA-1838-ND.
PANEL SURFACE SHIELD ALUM 1/8" - SFA-1839
Order 'panel surface shield alum 1/8" - SFA-1839' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SFA-1839-ND.
PANEL SURFACE SHIELD ALUM 1/8" - SFA-1840
Order 'panel surface shield alum 1/8" - SFA-1840' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SFA-1840-ND.
Send this link via E-Mail
Help With This Screen