CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(91) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV(91)
| Digi-Key Part Number | H11533-ND |
1 25 100 250 500 1000 2500 5000 10000 |
5.10000 3.96000 3.16800 2.55200 2.37600 2.28800 2.24400 2.20000 2.15600 |
Extended Price
5.10 99.00 316.80 638.00 1188.00 2288.00 5610.00 11000.00 21560.00 |
| Manufacturer Part Number | FX8C-80S-SV(91) | |||
| Description | CONN RECEPT 80POS .6MM GOLD SMD | |||
| Quantity Available | 678 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-80S-SV(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.156" (3.95mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 80S SV 91 FX8C80SSV91 H11533 ND H11533ND H11533 |
FX8C-80S-SV(91) Specification Sheet
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(91) (H11533-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV(91)CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(91)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11533-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(91)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11537-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV(21)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1247-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(21)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1252-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(71)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-80S-SV5(71)-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV(21)
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1216-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2333-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(91)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11532-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(91)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11534-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11132-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11535-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11508-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV2(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11509-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV4(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11510-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8C-80S-SV(91)
Send this link via E-Mail
Help With This Screen
