CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(91) - Connectors, Interconnects
| Digi-Key Part Number | H11528-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.41000 4.97240 3.97800 3.20452 2.98350 2.87300 2.81775 2.76250 2.70725 |
Extended Price
6.41 124.31 397.80 801.13 1491.75 2873.00 7044.38 13812.50 27072.50 |
| Manufacturer Part Number | FX8C-140P-SV1(91) | |||
| Description | CONN HEADER 140POS .6MM GOLD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-140P-SV1(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.230" (5.85mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 140P SV1 91 FX8C140PSV191 H11528 ND H11528ND H11528 |
FX8C-140P-SV1(91) Specification Sheet
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(91) (H11528-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11528-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV1(91)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10696-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11521-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV2(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11529-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV4(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11530-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV6(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11531-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(21)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1225-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(21)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1242-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV2(21)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV2(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1243-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV4(21)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV4(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1244-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV6(21)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV6(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1245-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(22)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8-140P-SV(22)-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(91)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10690-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV1(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11522-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11508-ND.
Send this link via E-Mail
Help With This Screen
