BERGSTIK HDR RA DR - 77317-412-72
| Digi-Key Part Number | 77317-412-72-ND |
300 |
2.96033 |
Extended Price
888.10 |
| Manufacturer Part Number | 77317-412-72 | |||
| Description | BERGSTIK HDR RA DR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77317-412-72 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.268" (6.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77317 412 72 7731741272 |
77317-412-72 Specification Sheet
BERGSTIK HDR RA DR - 77317-412-72 (77317-412-72-ND)
Related parts:BERGSTIK HDR RA DR - 77317-412-72
Order 'bergstik hdr ra dr - 77317-412-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-72-ND.
BERGSTIK HDR RA DR TMT - 76350-107-72
Order 'bergstik hdr ra dr tmt - 76350-107-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-107-72-ND.
BERGSTIK HDR DB DR - 54122-808-72-1300
Order 'bergstik hdr db dr - 54122-808-72-1300' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-808-72-1300-ND.
BERGSTIK HDR STR DR - 77313-418-72
Order 'bergstik hdr str dr - 77313-418-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72-ND.
BERGSTIK HDR RA DR TMT - 77315-125-36
Order 'bergstik hdr ra dr tmt - 77315-125-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36-ND.
HDR RA DR .100 DP - 77317-103-72
Order 'hdr ra dr .100 dp - 77317-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-72-ND.
HDR RA DR .100 DP - 77317-104-72
Order 'hdr ra dr .100 dp - 77317-104-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-72-ND.
HDR RA DR .100 DP - 77317-204-72
Order 'hdr ra dr .100 dp - 77317-204-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-204-72-ND.
BERGSTIK HDR DR - 77317-403-72
Order 'bergstik hdr dr - 77317-403-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-403-72-ND.
HDR RA DR .100 DP - 77317-801-72
Order 'hdr ra dr .100 dp - 77317-801-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-801-72-ND.
HDR RA DR .100 DP - 77317-803-72
Order 'hdr ra dr .100 dp - 77317-803-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-803-72-ND.
HDR RA DR .100 DP - 77317-804-72
Order 'hdr ra dr .100 dp - 77317-804-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-72-ND.
HDR RA DR .100 DP - 77317-103-10
Order 'hdr ra dr .100 dp - 77317-103-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-10-ND.
HDR RA DR .100 DP - 77317-103-16
Order 'hdr ra dr .100 dp - 77317-103-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-16-ND.
HDR RA DR .100 DP - 77317-103-26
Order 'hdr ra dr .100 dp - 77317-103-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-26-ND.
Send this link via E-Mail
Help With This Screen