CONN HEADER .100 DOUBL STR 26POS - 77317-412-26LF
| Digi-Key Part Number | 77317-412-26LF-ND |
400 |
.89900 |
Extended Price
359.60 |
| Manufacturer Part Number | 77317-412-26LF | |||
| Description | CONN HEADER .100 DOUBL STR 26POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77317-412-26LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.268" (6.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77317 412 26LF 7731741226LF |
77317-412-26LF Specification Sheet
CONN HEADER .100 DOUBL STR 26POS - 77317-412-26LF (77317-412-26LF-ND)
Related parts:CONN HEADER .100 DOUBL STR 26POS - 77317-412-26LF
Order 'conn header .100 doubl str 26pos - 77317-412-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-26LF-ND.
CONN HEADER .100 DOUBL STR 26POS - 77317-804-26LF
Order 'conn header .100 doubl str 26pos - 77317-804-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-26LF-ND.
CONN HEADER .100 DOUBL STR 4POS - 77317-412-04LF
Order 'conn header .100 doubl str 4pos - 77317-412-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-04LF-ND.
CONN HEADER .100 DOUBL STR 10POS - 77317-412-10LF
Order 'conn header .100 doubl str 10pos - 77317-412-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-10LF-ND.
CONN HEADER .100 DOUBL STR 12POS - 77317-412-12LF
Order 'conn header .100 doubl str 12pos - 77317-412-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-12LF-ND.
CONN HEADER .100 DOUBL STR 16POS - 77317-412-16LF
Order 'conn header .100 doubl str 16pos - 77317-412-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-16LF-ND.
CONN HEADER .100 DOUBL STR 20POS - 77317-412-20LF
Order 'conn header .100 doubl str 20pos - 77317-412-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-20LF-ND.
CONN HEADER .100 DOUBL STR 48POS - 77317-412-48LF
Order 'conn header .100 doubl str 48pos - 77317-412-48LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-48LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-412-72LF
Order 'conn header .100 doubl str 72pos - 77317-412-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-72LF-ND.
CONN HEADER .100 SINGL STR 26POS - 77311-102-26LF
Order 'conn header .100 singl str 26pos - 77311-102-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-26LF-ND.
CONN HEADER .100 SINGL STR 26POS - 77311-801-26LF
Order 'conn header .100 singl str 26pos - 77311-801-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-26LF-ND.
CONN HEADER .100 DUAL STR 26POS - 77313-102-26LF
Order 'conn header .100 dual str 26pos - 77313-102-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-26LF-ND.
CONN HEADER .100 DUAL STR 26POS - 77313-122-26LF
Order 'conn header .100 dual str 26pos - 77313-122-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-26LF-ND.
CONN HEADER .100 DUAL STR 26POS - 77313-127-26LF
Order 'conn header .100 dual str 26pos - 77313-127-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-26LF-ND.
CONN HEADER .100 DUAL STR 26POS - 77313-801-26LF
Order 'conn header .100 dual str 26pos - 77313-801-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-26LF-ND.
Send this link via E-Mail
Help With This Screen