HDR RA DR.100 TP - 77317-412-10
| Digi-Key Part Number | 77317-412-10-ND |
1500 |
.61669 |
Extended Price
925.03 |
| Manufacturer Part Number | 77317-412-10 | |||
| Description | HDR RA DR.100 TP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77317-412-10 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.268" (6.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77317 412 10 7731741210 |
77317-412-10 Specification Sheet
HDR RA DR.100 TP - 77317-412-10 (77317-412-10-ND)
Related parts:HDR RA DR .100 DP - 77317-103-10
Order 'hdr ra dr .100 dp - 77317-103-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-10-ND.
HDR RA DR .100 DP - 77317-104-10
Order 'hdr ra dr .100 dp - 77317-104-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-10-ND.
HDR RA DR .100 DP - 77317-804-10
Order 'hdr ra dr .100 dp - 77317-804-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-10-ND.
HDR RA DR .100 TP - 76350-304-10
Order 'hdr ra dr .100 tp - 76350-304-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-304-10-ND.
HDR RA DR .100 DP - 77317-103-16
Order 'hdr ra dr .100 dp - 77317-103-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-16-ND.
HDR RA DR .100 DP - 77317-103-26
Order 'hdr ra dr .100 dp - 77317-103-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-26-ND.
HDR RA DR .100 DP - 77317-103-40
Order 'hdr ra dr .100 dp - 77317-103-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-40-ND.
HDR RA DR .100 DP - 77317-103-60
Order 'hdr ra dr .100 dp - 77317-103-60' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-60-ND.
HDR RA DR .100 DP - 77317-103-72
Order 'hdr ra dr .100 dp - 77317-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-72-ND.
HDR RA DR .100 DP - 77317-104-06LF
Order 'hdr ra dr .100 dp - 77317-104-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-06LF-ND.
HDR RA DR .100 DP - 77317-104-08LF
Order 'hdr ra dr .100 dp - 77317-104-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-08LF-ND.
HDR RA DR .100 DP - 77317-104-10LF
Order 'hdr ra dr .100 dp - 77317-104-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-10LF-ND.
HDR RA DR .100 DP - 77317-104-12LF
Order 'hdr ra dr .100 dp - 77317-104-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-12LF-ND.
HDR RA DR .100 DP - 77317-104-12
Order 'hdr ra dr .100 dp - 77317-104-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-12-ND.
HDR RA DR .100 DP - 77317-104-14LF
Order 'hdr ra dr .100 dp - 77317-104-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-14LF-ND.
Send this link via E-Mail
Help With This Screen