CONN HEADER .100 DOUBL STR 72POS - 77317-404-72LF - Connectors
| Digi-Key Part Number | 77317-404-72LF-ND |
300 |
3.10400 |
Extended Price
931.20 |
| Manufacturer Part Number | 77317-404-72LF | |||
| Description | CONN HEADER .100 DOUBL STR 72POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77317-404-72LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77317 404 72LF 7731740472LF |
77317-404-72LF Specification Sheet
CONN HEADER .100 DOUBL STR 72POS - 77317-404-72LF (77317-404-72LF-ND) - Connectors
Related parts Connectors :CONN HEADER .100 DOUBL STR 72POS - 77317-404-72LF
Order 'conn header .100 doubl str 72pos - 77317-404-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-403-72LF
Order 'conn header .100 doubl str 72pos - 77317-403-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-403-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-412-72LF
Order 'conn header .100 doubl str 72pos - 77317-412-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-803-72LF
Order 'conn header .100 doubl str 72pos - 77317-803-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-803-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-804-72LF
Order 'conn header .100 doubl str 72pos - 77317-804-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-812-72LF
Order 'conn header .100 doubl str 72pos - 77317-812-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-72LF-ND.
CONN HEADER .100 DOUBL STR 4POS - 77317-404-04LF
Order 'conn header .100 doubl str 4pos - 77317-404-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-04LF-ND.
CONN HEADER .100 DOUBL STR 14POS - 77317-404-14LF
Order 'conn header .100 doubl str 14pos - 77317-404-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-14LF-ND.
CONN HEADER .100 DOUBL STR 16POS - 77317-404-16LF
Order 'conn header .100 doubl str 16pos - 77317-404-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-16LF-ND.
CONN HEADER .100 DOUBL STR 66POS - 77317-404-66LF
Order 'conn header .100 doubl str 66pos - 77317-404-66LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-66LF-ND.
CONN HEADER .100 DOUBL STR 68POS - 77317-404-68LF
Order 'conn header .100 doubl str 68pos - 77317-404-68LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-68LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-102-72LF
Order 'conn header .100 dual str 72pos - 77313-102-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-122-72LF
Order 'conn header .100 dual str 72pos - 77313-122-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-127-72LF
Order 'conn header .100 dual str 72pos - 77313-127-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-801-72LF
Order 'conn header .100 dual str 72pos - 77313-801-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-72LF-ND.
Send this link via E-Mail
Help With This Screen