Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DOUBL STR 4POS - 77317-404-04LF

Digi-Key Part Number 77317-404-04LF-ND
Price Break
1000
Unit Price
.21679
Extended Price
216.79
Manufacturer Part Number77317-404-04LF
DescriptionCONN HEADER .100 DOUBL STR 4POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77317-404-04LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness78.7µin (2.00µm)
Number of Positions 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77317 404 04LF
7731740404LF

77317-404-04LF Specification Sheet

Image of CONN HEADER .100 DOUBL STR 4POS - 77317-404-04LF

CONN HEADER .100 DOUBL STR 4POS - 77317-404-04LF (77317-404-04LF-ND)

Related parts :
CONN HEADER .100 DOUBL STR 4POS - 77317-404-04LF
 Order 'conn header .100 doubl str 4pos - 77317-404-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-04LF-ND.
CONN HEADER .100 DOUBL STR 4POS - 77317-412-04LF
 Order 'conn header .100 doubl str 4pos - 77317-412-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-04LF-ND.
CONN HEADER .100 DOUBL STR 4POS - 77317-804-04LF
 Order 'conn header .100 doubl str 4pos - 77317-804-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-04LF-ND.
CONN HEADER .100 DOUBL STR 4POS - 77317-812-04LF
 Order 'conn header .100 doubl str 4pos - 77317-812-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-04LF-ND.
CONN HEADER .100 DOUBL STR 14POS - 77317-404-14LF
 Order 'conn header .100 doubl str 14pos - 77317-404-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-14LF-ND.
CONN HEADER .100 DOUBL STR 16POS - 77317-404-16LF
 Order 'conn header .100 doubl str 16pos - 77317-404-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-16LF-ND.
CONN HEADER .100 DOUBL STR 66POS - 77317-404-66LF
 Order 'conn header .100 doubl str 66pos - 77317-404-66LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-66LF-ND.
CONN HEADER .100 DOUBL STR 68POS - 77317-404-68LF
 Order 'conn header .100 doubl str 68pos - 77317-404-68LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-68LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-404-72LF
 Order 'conn header .100 doubl str 72pos - 77317-404-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-404-72LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-102-04LF
 Order 'conn header .100 singl str 4pos - 77311-102-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-122-04LF
 Order 'conn header .100 singl str 4pos - 77311-122-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-127-04LF
 Order 'conn header .100 singl str 4pos - 77311-127-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-802-04LF
 Order 'conn header .100 singl str 4pos - 77311-802-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-818-04LF
 Order 'conn header .100 singl str 4pos - 77311-818-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-824-04LF
 Order 'conn header .100 singl str 4pos - 77311-824-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-04LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DOUBL STR 48POS - 77317-412-48LF Next: CONN HEADER .100 DOUBL STR 4POS - 77317-412-04LF