BERGSTIK - 77317-112-72LF - Connectors
| Digi-Key Part Number | 77317-112-72LF-ND |
100 |
3.11540 |
Extended Price
311.54 |
| Manufacturer Part Number | 77317-112-72LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77317-112-72LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.268" (6.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77317 112 72LF 7731711272LF |
77317-112-72LF Specification Sheet
BERGSTIK - 77317-112-72LF (77317-112-72LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77317-112-72LF
Order 'bergstik - 77317-112-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-72LF-ND.
BERGSTIK - 77317-103-72LF
Order 'bergstik - 77317-103-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-72LF-ND.
BERGSTIK - 77317-104-72LF
Order 'bergstik - 77317-104-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-72LF-ND.
BERGSTIK - 77317-112-06LF
Order 'bergstik - 77317-112-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-06LF-ND.
BERGSTIK - 77317-112-08LF
Order 'bergstik - 77317-112-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-08LF-ND.
BERGSTIK - 77317-112-16LF
Order 'bergstik - 77317-112-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-16LF-ND.
BERGSTIK - 77317-112-18LF
Order 'bergstik - 77317-112-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-18LF-ND.
BERGSTIK - 77317-112-20LF
Order 'bergstik - 77317-112-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-20LF-ND.
BERGSTIK - 77317-112-24LF
Order 'bergstik - 77317-112-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-24LF-ND.
BERGSTIK - 77317-112-28LF
Order 'bergstik - 77317-112-28LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-28LF-ND.
BERGSTIK - 77317-112-34LF
Order 'bergstik - 77317-112-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-34LF-ND.
BERGSTIK - 77317-112-40LF
Order 'bergstik - 77317-112-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-40LF-ND.
BERGSTIK - 77317-112-42LF
Order 'bergstik - 77317-112-42LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-42LF-ND.
BERGSTIK - 77317-112-46LF
Order 'bergstik - 77317-112-46LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-46LF-ND.
BERGSTIK - 77317-112-60LF
Order 'bergstik - 77317-112-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-60LF-ND.
Send this link via E-Mail
Help With This Screen