HDR RA DR .100 DP - 77317-104-10LF - Connectors
| Digi-Key Part Number | 77317-104-10LF-ND |
1000 |
.56295 |
Extended Price
562.95 |
| Manufacturer Part Number | 77317-104-10LF | |||
| Description | HDR RA DR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77317-104-10LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77317 104 10LF 7731710410LF |
77317-104-10LF Specification Sheet
HDR RA DR .100 DP - 77317-104-10LF (77317-104-10LF-ND) - Connectors
Related parts Connectors :HDR RA DR .100 DP - 77317-104-10LF
Order 'hdr ra dr .100 dp - 77317-104-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-10LF-ND.
HDR RA DR .100 DP - 77317-104-06LF
Order 'hdr ra dr .100 dp - 77317-104-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-06LF-ND.
HDR RA DR .100 DP - 77317-104-08LF
Order 'hdr ra dr .100 dp - 77317-104-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-08LF-ND.
HDR RA DR .100 DP - 77317-104-10
Order 'hdr ra dr .100 dp - 77317-104-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-10-ND.
HDR RA DR .100 DP - 77317-104-12LF
Order 'hdr ra dr .100 dp - 77317-104-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-12LF-ND.
HDR RA DR .100 DP - 77317-104-12
Order 'hdr ra dr .100 dp - 77317-104-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-12-ND.
HDR RA DR .100 DP - 77317-104-14LF
Order 'hdr ra dr .100 dp - 77317-104-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-14LF-ND.
HDR RA DR .100 DP - 77317-104-14
Order 'hdr ra dr .100 dp - 77317-104-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-14-ND.
HDR RA DR .100 DP - 77317-104-16
Order 'hdr ra dr .100 dp - 77317-104-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-16-ND.
HDR RA DR .100 DP - 77317-104-18
Order 'hdr ra dr .100 dp - 77317-104-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-18-ND.
HDR RA DR .100 DP - 77317-104-20
Order 'hdr ra dr .100 dp - 77317-104-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-20-ND.
HDR RA DR .100 DP - 77317-104-22
Order 'hdr ra dr .100 dp - 77317-104-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-22-ND.
HDR RA DR .100 DP - 77317-104-24
Order 'hdr ra dr .100 dp - 77317-104-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-24-ND.
HDR RA DR .100 DP - 77317-104-40
Order 'hdr ra dr .100 dp - 77317-104-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-40-ND.
HDR RA DR .100 DP - 77317-104-72
Order 'hdr ra dr .100 dp - 77317-104-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-72-ND.
Send this link via E-Mail
Help With This Screen