BERGSTIK - 77315-807-36LF - Connectors
| Digi-Key Part Number | 77315-807-36LF-ND |
100 |
2.84580 |
Extended Price
284.58 |
| Manufacturer Part Number | 77315-807-36LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77315-807-36LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.225" (5.72mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77315 807 36LF 7731580736LF |
77315-807-36LF Specification Sheet
BERGSTIK - 77315-807-36LF (77315-807-36LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77315-807-36LF
Order 'bergstik - 77315-807-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-807-36LF-ND.
BERGSTIK - 75168-807-36LF
Order 'bergstik - 75168-807-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-807-36LF-ND.
BERGSTIK - 77315-101-36LF
Order 'bergstik - 77315-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-36LF-ND.
BERGSTIK - 77315-102-36LF
Order 'bergstik - 77315-102-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-36LF-ND.
BERGSTIK - 77315-107-36LF
Order 'bergstik - 77315-107-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36LF-ND.
BERGSTIK - 77315-118-36LF
Order 'bergstik - 77315-118-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-118-36LF-ND.
BERGSTIK - 77315-124-36LF
Order 'bergstik - 77315-124-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-36LF-ND.
BERGSTIK - 77315-125-36LF
Order 'bergstik - 77315-125-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36LF-ND.
BERGSTIK - 77315-813-36LF
Order 'bergstik - 77315-813-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-36LF-ND.
BERGSTIK - 75160-101-36LF
Order 'bergstik - 75160-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-36LF-ND.
BERGSTIK - 75160-102-36LF
Order 'bergstik - 75160-102-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-36LF-ND.
BERGSTIK - 75160-103-36LF
Order 'bergstik - 75160-103-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-103-36LF-ND.
BERGSTIK - 75160-104-36LF
Order 'bergstik - 75160-104-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-104-36LF-ND.
BERGSTIK - 75160-105-36LF
Order 'bergstik - 75160-105-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-36LF-ND.
BERGSTIK - 75160-106-36LF
Order 'bergstik - 75160-106-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-106-36LF-ND.
Send this link via E-Mail
Help With This Screen