BERGSTIK HDR RA SR 100 T - 77315-428-26LF
| Digi-Key Part Number | 77315-428-26LF-ND |
1000 |
1.10979 |
Extended Price
1109.79 |
| Manufacturer Part Number | 77315-428-26LF | |||
| Description | BERGSTIK HDR RA SR 100 T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77315-428-26LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.122" (3.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77315 428 26LF 7731542826LF |
77315-428-26LF Specification Sheet
BERGSTIK HDR RA SR 100 T - 77315-428-26LF (77315-428-26LF-ND)
Related parts:BERGSTIK HDR RA SR 100 T - 77315-428-26LF
Order 'bergstik hdr ra sr 100 t - 77315-428-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-428-26LF-ND.
BERGSTIK HDR RA SR 100 T - 77315-428-26
Order 'bergstik hdr ra sr 100 t - 77315-428-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-428-26-ND.
BERGSTIK HDR RA SR 100 D - 77315-118-36
Order 'bergstik hdr ra sr 100 d - 77315-118-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-118-36-ND.
BERGSTIK HDR RA SR 100 T - 77315-401-36
Order 'bergstik hdr ra sr 100 t - 77315-401-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-401-36-ND.
HDR RA SR .100 DP - 77315-101-04LF
Order 'hdr ra sr .100 dp - 77315-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-04LF-ND.
HDR RA SR .100 DP - 77315-101-12
Order 'hdr ra sr .100 dp - 77315-101-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-12-ND.
HDR RA SR .100 DP - 77315-101-13
Order 'hdr ra sr .100 dp - 77315-101-13' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-13-ND.
HDR RA SR .100 DP - 77315-101-20
Order 'hdr ra sr .100 dp - 77315-101-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-20-ND.
HDR RA SR .100 DP - 77315-101-36
Order 'hdr ra sr .100 dp - 77315-101-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-36-ND.
HDR RA SR .100 DP - 77315-102-36
Order 'hdr ra sr .100 dp - 77315-102-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-36-ND.
HDR RA SR .100 DP - 77315-107-36
Order 'hdr ra sr .100 dp - 77315-107-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36-ND.
HDR RA SR .100 DP - 77315-113-10
Order 'hdr ra sr .100 dp - 77315-113-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10-ND.
HDR RA SR .100 DP - 77315-113-16
Order 'hdr ra sr .100 dp - 77315-113-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-16-ND.
HDR RA SR .100 DP - 77315-113-20
Order 'hdr ra sr .100 dp - 77315-113-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-20-ND.
HDR RA SR .100 DP - 77315-113-24
Order 'hdr ra sr .100 dp - 77315-113-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-24-ND.
Send this link via E-Mail
Help With This Screen