CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV4(91) - Connectors
| Digi-Key Part Number | H11510-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.52000 3.51000 2.80800 2.26200 2.10600 2.02800 1.98900 1.95000 1.91100 |
Extended Price
4.52 87.75 280.80 565.50 1053.00 2028.00 4972.50 9750.00 19110.00 |
| Manufacturer Part Number | FX8C-80P-SV4(91) | |||
| Description | CONN HEADER 80POS .6MM GOLD SMD | |||
| Quantity Available | 576 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-80P-SV4(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 80P SV4 91 FX8C80PSV491 H11510 ND H11510ND H11510 |
FX8C-80P-SV4(91) Specification Sheet
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV4(91) (H11510-ND) - Connectors
Related parts Connectors :CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV4(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11510-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11508-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV2(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11509-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV6(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11511-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(21)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1222-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV1(21)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1230-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV2(21)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV2(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1231-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV4(21)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV4(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1232-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV6(21)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV6(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1233-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(22)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8-80P-SV(22)-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10687-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10692-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV4(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11506-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV4(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11514-ND.
Send this link via E-Mail
Help With This Screen