BERGSTIK HDR RA 100 SR T - 77315-422-03LF
| Digi-Key Part Number | 77315-422-03LF-ND |
2000 |
.28200 |
Extended Price
564.00 |
| Manufacturer Part Number | 77315-422-03LF | |||
| Description | BERGSTIK HDR RA 100 SR T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77315-422-03LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.461" (11.71mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77315 422 03LF 7731542203LF |
77315-422-03LF Specification Sheet
BERGSTIK HDR RA 100 SR T - 77315-422-03LF (77315-422-03LF-ND)
Related parts :BERGSTIK HDR RA 100 SR T - 77315-422-03LF
Order 'bergstik hdr ra 100 sr t - 77315-422-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-422-03LF-ND.
BERGSTIK HDR RA 100 SR T - 77315-422-03
Order 'bergstik hdr ra 100 sr t - 77315-422-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-422-03-ND.
BERGSTIK HDR RA 100 SR T - 77315-418-36
Order 'bergstik hdr ra 100 sr t - 77315-418-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-418-36-ND.
BERGSTIK HDR RA 100 SR T - 77315-418-07
Order 'bergstik hdr ra 100 sr t - 77315-418-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-418-07-ND.
HDR RA .100 SR GP - 75168-813-36
Order 'hdr ra .100 sr gp - 75168-813-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-813-36-ND.
BERGSTIK HDR RA SR 100 D - 77315-118-36
Order 'bergstik hdr ra sr 100 d - 77315-118-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-118-36-ND.
BERGSTIK HDR RA SR 100 T - 77315-401-36
Order 'bergstik hdr ra sr 100 t - 77315-401-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-401-36-ND.
BERGSTIK HDR RA SR 100 T - 77315-428-26LF
Order 'bergstik hdr ra sr 100 t - 77315-428-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-428-26LF-ND.
BERGSTIK HDR RA SR 100 T - 77315-428-26
Order 'bergstik hdr ra sr 100 t - 77315-428-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-428-26-ND.
BERGSTIK HDR RA SR - 77315-801-24
Order 'bergstik hdr ra sr - 77315-801-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-801-24-ND.
BERGSTIK HDR RA SR - 75168-128-36
Order 'bergstik hdr ra sr - 75168-128-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-128-36-ND.
BERGSTIK HDR RA SR - 75168-322-36
Order 'bergstik hdr ra sr - 75168-322-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-322-36-ND.
BERGSTIK HDR RA DR TMT - 77315-125-36
Order 'bergstik hdr ra dr tmt - 77315-125-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36-ND.
BERGSTIK HDR RA SR - 75168-118-02
Order 'bergstik hdr ra sr - 75168-118-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-118-02-ND.
BERGSTIK HDR RA SR - 75168-306-05
Order 'bergstik hdr ra sr - 75168-306-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-306-05-ND.
Send this link via E-Mail
Help With This Screen