Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77315-125-36LF

Digi-Key Part Number 77315-125-36LF-ND
Price Break
100
Unit Price
2.16220
Extended Price
216.22
Manufacturer Part Number77315-125-36LF
DescriptionBERGSTIK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77315-125-36LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.318" (8.07mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 36
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 125 36LF
7731512536LF

77315-125-36LF Specification Sheet

Image of BERGSTIK - 77315-125-36LF

BERGSTIK - 77315-125-36LF (77315-125-36LF-ND)

Related parts:
BERGSTIK - 77315-125-36LF
 Order 'bergstik - 77315-125-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36LF-ND.
BERGSTIK - 75160-125-36LF
 Order 'bergstik - 75160-125-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-125-36LF-ND.
BERGSTIK - 77311-125-36LF
 Order 'bergstik - 77311-125-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-36LF-ND.
BERGSTIK - 77315-101-36LF
 Order 'bergstik - 77315-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-36LF-ND.
BERGSTIK - 77315-102-36LF
 Order 'bergstik - 77315-102-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-36LF-ND.
BERGSTIK - 77315-107-36LF
 Order 'bergstik - 77315-107-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36LF-ND.
BERGSTIK - 77315-118-36LF
 Order 'bergstik - 77315-118-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-118-36LF-ND.
BERGSTIK - 77315-124-36LF
 Order 'bergstik - 77315-124-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-36LF-ND.
BERGSTIK - 77315-807-36LF
 Order 'bergstik - 77315-807-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-807-36LF-ND.
BERGSTIK - 77315-813-36LF
 Order 'bergstik - 77315-813-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-36LF-ND.
BERGSTIK HDR RA DR TMT - 77315-125-36
 Order 'bergstik hdr ra dr tmt - 77315-125-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36-ND.
BERGSTIK - 75160-101-36LF
 Order 'bergstik - 75160-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-36LF-ND.
BERGSTIK - 75160-102-36LF
 Order 'bergstik - 75160-102-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-36LF-ND.
BERGSTIK - 75160-103-36LF
 Order 'bergstik - 75160-103-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-103-36LF-ND.
BERGSTIK - 75160-104-36LF
 Order 'bergstik - 75160-104-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-104-36LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77315-124-36LF Next: BERGSTIK - 77315-807-36LF