Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PANEL STEEL RACK 31.5" X 19" BLK - PBPS19031BK2 - Boxes, Enclosures, Racks

Digi-Key Part Number PBPS19031BK2-ND
Price Break
1
Unit Price
57.23000
Extended Price
57.23
Manufacturer Part NumberPBPS19031BK2
DescriptionPANEL STEEL RACK 31.5" X 19" BLK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPBPS19031BK2
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
Features-
For Use With/Related Products19" Panel Width Racks
MaterialMetal - Steel
Shipping InfoShipped from Digi-Key
Size / Dimension19.000" L x 31.470" W x 0.075" H (482.60mm x 799.34mm x 1.91mm)
TypePanel - Front
VentilationNon-Vented
Weight-
Other Names PBPS19031BK2
PBPS19031BK2

PBPS19031BK2 Specification Sheet

Image of PANEL STEEL RACK 31.5" X 19" BLK - PBPS19031BK2

PANEL STEEL RACK 31.5" X 19" BLK - PBPS19031BK2 (PBPS19031BK2-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
PANEL STEEL RACK 31.5" X 19" BLK - PBPS19031BK2
 Order 'panel steel rack 31.5" x 19" blk - PBPS19031BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19031BK2-ND.
PANEL STEEL RACK 1.75" X 19" BLK - PBPS19001BK2
 Order 'panel steel rack 1.75" x 19" blk - PBPS19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19001BK2-ND.
PANEL STEEL RACK 3.5" X 19" BLK - PBPS19003BK2
 Order 'panel steel rack 3.5" x 19" blk - PBPS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003BK2-ND.
PANEL STEEL RACK 5.25" X 19" BLK - PBPS19005BK2
 Order 'panel steel rack 5.25" x 19" blk - PBPS19005BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19005BK2-ND.
PANEL STEEL RACK 8.75" X 19" BLK - PBPS19008BK2
 Order 'panel steel rack 8.75" x 19" blk - PBPS19008BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19008BK2-ND.
PANEL STEEL RACK 10.5" X 19" BLK - PBPS19010BK2
 Order 'panel steel rack 10.5" x 19" blk - PBPS19010BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19010BK2-ND.
PANEL STEEL RACK 17.5" X 19" BLK - PBPS19017BK2
 Order 'panel steel rack 17.5" x 19" blk - PBPS19017BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19017BK2-ND.
PANEL STEEL RACK 24.5" X 19" BLK - PBPS19024BK2
 Order 'panel steel rack 24.5" x 19" blk - PBPS19024BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19024BK2-ND.
PANEL STEEL RACK 31.5" X 19" GRY - PBPS19031GY2
 Order 'panel steel rack 31.5" x 19" gry - PBPS19031GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19031GY2-ND.
PANEL STEEL RACK 1.75" X 19" GRY - PBPS19001GY2
 Order 'panel steel rack 1.75" x 19" gry - PBPS19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19001GY2-ND.
PANEL STEEL RACK 3.5" X 19" GRAY - PBPS19003GY2
 Order 'panel steel rack 3.5" x 19" gray - PBPS19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003GY2-ND.
PANEL STEEL RACK 5.25" X 19" GRY - PBPS19005GY2
 Order 'panel steel rack 5.25" x 19" gry - PBPS19005GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19005GY2-ND.
PANEL STEEL RACK 7" X 19" BLACK - PBPS19007BK2
 Order 'panel steel rack 7" x 19" black - PBPS19007BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19007BK2-ND.
PANEL STEEL RACK 7" X 19" GR/BEI - PBPS19007CG2
 Order 'panel steel rack 7" x 19" gr/bei - PBPS19007CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19007CG2-ND.
PANEL STEEL RACK 7" X 19" GRAY - PBPS19007GY2
 Order 'panel steel rack 7" x 19" gray - PBPS19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19007GY2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PANEL STEEL RACK 3.5" X19" GR/BE - PBPS19003CG2 Next: PANEL STEEL RACK 31.5" X 19" GRY - PBPS19031GY2