HDR RA SR .100 DP - 77315-107-36
| Digi-Key Part Number | 77315-107-36-ND |
400 |
2.24405 |
Extended Price
897.62 |
| Manufacturer Part Number | 77315-107-36 | |||
| Description | HDR RA SR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77315-107-36 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.225" (5.72mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77315 107 36 7731510736 |
77315-107-36 Specification Sheet
HDR RA SR .100 DP - 77315-107-36 (77315-107-36-ND)
Related parts :HDR RA SR .100 DP - 77315-107-36
Order 'hdr ra sr .100 dp - 77315-107-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36-ND.
HDR RA SR .100 DP - 77315-101-36
Order 'hdr ra sr .100 dp - 77315-101-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-36-ND.
HDR RA SR .100 DP - 77315-102-36
Order 'hdr ra sr .100 dp - 77315-102-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-36-ND.
HDR RA SR .100 DP - 77315-113-36
Order 'hdr ra sr .100 dp - 77315-113-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-36-ND.
HDR RA SR .100 DP - 77315-801-36
Order 'hdr ra sr .100 dp - 77315-801-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-801-36-ND.
HDR RA SR .100 DP - 77315-807-36
Order 'hdr ra sr .100 dp - 77315-807-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-807-36-ND.
HDR RA SR .100 DP - 77315-813-36
Order 'hdr ra sr .100 dp - 77315-813-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-36-ND.
HDR RA SR. 100 DP - 77315-818-36
Order 'hdr ra sr. 100 dp - 77315-818-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-818-36-ND.
HDR RA SR .100 DP - 77315-825-36
Order 'hdr ra sr .100 dp - 77315-825-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-825-36-ND.
HDR RA SR .100 DP - 77315-101-04LF
Order 'hdr ra sr .100 dp - 77315-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-04LF-ND.
HDR RA SR .100 DP - 77315-101-12
Order 'hdr ra sr .100 dp - 77315-101-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-12-ND.
HDR RA SR .100 DP - 77315-101-13
Order 'hdr ra sr .100 dp - 77315-101-13' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-13-ND.
HDR RA SR .100 DP - 77315-101-20
Order 'hdr ra sr .100 dp - 77315-101-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-20-ND.
HDR RA SR .100 DP - 77315-113-10
Order 'hdr ra sr .100 dp - 77315-113-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10-ND.
HDR RA SR .100 DP - 77315-113-16
Order 'hdr ra sr .100 dp - 77315-113-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-16-ND.
Send this link via E-Mail
Help With This Screen