BERGSTIK - 77315-101-36LF - Connectors
| Digi-Key Part Number | 77315-101-36LF-ND |
200 |
3.24705 |
Extended Price
649.41 |
| Manufacturer Part Number | 77315-101-36LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77315-101-36LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.225" (5.72mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77315 101 36LF 7731510136LF |
77315-101-36LF Specification Sheet
BERGSTIK - 77315-101-36LF (77315-101-36LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77315-101-36LF
Order 'bergstik - 77315-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-36LF-ND.
BERGSTIK - 75160-101-36LF
Order 'bergstik - 75160-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-36LF-ND.
BERGSTIK - 75168-101-36LF
Order 'bergstik - 75168-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-101-36LF-ND.
BERGSTIK - 77311-101-36LF
Order 'bergstik - 77311-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-36LF-ND.
BERGSTIK - 77313-101-36LF
Order 'bergstik - 77313-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-36LF-ND.
BERGSTIK - 77315-101-02LF
Order 'bergstik - 77315-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-02LF-ND.
BERGSTIK - 77315-101-03LF
Order 'bergstik - 77315-101-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-03LF-ND.
BERGSTIK - 77315-101-05LF
Order 'bergstik - 77315-101-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-05LF-ND.
BERGSTIK - 77315-101-06LF
Order 'bergstik - 77315-101-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-06LF-ND.
BERGSTIK - 77315-101-07LF
Order 'bergstik - 77315-101-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-07LF-ND.
BERGSTIK - 77315-101-08LF
Order 'bergstik - 77315-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-08LF-ND.
BERGSTIK - 77315-101-12LF
Order 'bergstik - 77315-101-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-12LF-ND.
BERGSTIK - 77315-101-13LF
Order 'bergstik - 77315-101-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-13LF-ND.
BERGSTIK - 77315-101-17LF
Order 'bergstik - 77315-101-17LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-17LF-ND.
BERGSTIK - 77315-101-18LF
Order 'bergstik - 77315-101-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-18LF-ND.
Send this link via E-Mail
Help With This Screen