BERGSTIK - 77314-856LF
| Digi-Key Part Number | 77314-856LF-ND |
1000 |
1.07659 |
Extended Price
1076.59 |
| Manufacturer Part Number | 77314-856LF | |||
| Description | BERGSTIK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77314-856LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | Polarized, Pin |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 11 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77314 856LF 77314856LF |
77314-856LF Specification Sheet
BERGSTIK - 77314-856LF (77314-856LF-ND)
Related parts:BERGSTIK - 77314-856LF
Order 'bergstik - 77314-856LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-856LF-ND.
BERGSTIK HDR DR STR POL - 77314-495LF
Order 'bergstik hdr dr str pol - 77314-495LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495LF-ND.
BERGSTIK HDR DR STR POL - 77314-495
Order 'bergstik hdr dr str pol - 77314-495' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112HLF
Order 'conn bergstik ii dr railroad trk - 10017288-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112H
Order 'conn bergstik ii dr railroad trk - 10017288-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112H-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172HLF
Order 'conn bergstik ii dr railroad trk - 10017288-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172H
Order 'conn bergstik ii dr railroad trk - 10017288-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172H-ND.
BERGSTIK STACKING HEADER - 54111-408091850LF
Order 'bergstik stacking header - 54111-408091850LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-408091850LF-ND.
BERGSTIK STACKING HEADER - 54111-408-09-1850
Order 'bergstik stacking header - 54111-408-09-1850' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-408-09-1850-ND.
BERGSTIK HDR DB SR - 54111-803080850LF
Order 'bergstik hdr db sr - 54111-803080850LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-803080850LF-ND.
BERGSTIK HDR DB SR - 54111-803-08-0850
Order 'bergstik hdr db sr - 54111-803-08-0850' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-803-08-0850-ND.
BERGSTIK STACKING - 54111-807201300LF
Order 'bergstik stacking - 54111-807201300LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-807201300LF-ND.
BERGSTIK STACKING - 54111-807-20-1300
Order 'bergstik stacking - 54111-807-20-1300' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-807-20-1300-ND.
BERGSTIK HEADER STACKING - 54112-106161000LF
Order 'bergstik header stacking - 54112-106161000LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-106161000LF-ND.
BERGSTIK HEADER STACKING - 54112-106-16-1000
Order 'bergstik header stacking - 54112-106-16-1000' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-106-16-1000-ND.
Send this link via E-Mail
Help With This Screen