BERGSTIK HDR DR STR POL - 77314-495LF - Connectors
| Digi-Key Part Number | 77314-495LF-ND |
2000 |
.42065 |
Extended Price
841.30 |
| Manufacturer Part Number | 77314-495LF | |||
| Description | BERGSTIK HDR DR STR POL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77314-495LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.224" (5.70mm) |
| Features | Polarized, Pin |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 8 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77314 495LF 77314495LF |
77314-495LF Specification Sheet
BERGSTIK HDR DR STR POL - 77314-495LF (77314-495LF-ND) - Connectors
Related parts Connectors:BERGSTIK HDR DR STR POL - 77314-495LF
Order 'bergstik hdr dr str pol - 77314-495LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495LF-ND.
BERGSTIK HDR DR STR POL - 77314-495
Order 'bergstik hdr dr str pol - 77314-495' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495-ND.
BERGSTIK HDR DR - 77313-122-44
Order 'bergstik hdr dr - 77313-122-44' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-44-ND.
BERGSTIK HDR DR - 77313-804-34
Order 'bergstik hdr dr - 77313-804-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-804-34-ND.
BSTIK UNSHR HDR DR STR - 77313-824-26
Order 'bstik unshr hdr dr str - 77313-824-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-26-ND.
BERGSTIK HDR DR - 77317-403-72
Order 'bergstik hdr dr - 77317-403-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-403-72-ND.
BERGSTIK II DR STR TIN PLATING - 93254-412HLF
Order 'bergstik ii dr str tin plating - 93254-412HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 93254-412HLF-ND.
BERGSTIK II DR STR TIN PLATING - 93254-412
Order 'bergstik ii dr str tin plating - 93254-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 93254-412-ND.
BERGSTIK HDR DR SMT - 95278-401A10
Order 'bergstik hdr dr smt - 95278-401A10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A10-ND.
BERGSTIK HDR DR SMT - 95278-101-18
Order 'bergstik hdr dr smt - 95278-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-18-ND.
BERGSTIK HDR DR SMT - 95278-101-24
Order 'bergstik hdr dr smt - 95278-101-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-24-ND.
BERGSTIK HDR DR SMT - 95278-101-28
Order 'bergstik hdr dr smt - 95278-101-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-28-ND.
BERGSTIK HDR DR SMT - 95278-101-30
Order 'bergstik hdr dr smt - 95278-101-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-30-ND.
BERGSTIK HDR DR SMT - 95278-101-32
Order 'bergstik hdr dr smt - 95278-101-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-32-ND.
BERGSTIK HDR DR SMT - 95278-101-38
Order 'bergstik hdr dr smt - 95278-101-38' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-38-ND.
Send this link via E-Mail
Help With This Screen