Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77313-820-34LF - Connectors

Digi-Key Part Number 77313-820-34LF-ND
Price Break
500
Unit Price
3.01000
Extended Price
1505.00
Manufacturer Part Number77313-820-34LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77313-820-34LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.605" (15.37mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 34
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 820 34LF
7731382034LF

77313-820-34LF Specification Sheet

Image of BERGSTIK - 77313-820-34LF

BERGSTIK - 77313-820-34LF (77313-820-34LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77313-820-34LF
 Order 'bergstik - 77313-820-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-820-34LF-ND.
BERGSTIK - 77313-101-34LF
 Order 'bergstik - 77313-101-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-34LF-ND.
BERGSTIK - 77313-118-34LF
 Order 'bergstik - 77313-118-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-34LF-ND.
BERGSTIK - 77313-119-34LF
 Order 'bergstik - 77313-119-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-34LF-ND.
BERGSTIK - 77313-120-34LF
 Order 'bergstik - 77313-120-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-34LF-ND.
BERGSTIK - 77313-124-34LF
 Order 'bergstik - 77313-124-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-34LF-ND.
BERGSTIK STRAIGHT - 77313-820-34
 Order 'bergstik straight - 77313-820-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-820-34-ND.
BERGSTIK - 75844-304-34LF
 Order 'bergstik - 75844-304-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-304-34LF-ND.
BERGSTIK - 75844-318-34LF
 Order 'bergstik - 75844-318-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-318-34LF-ND.
BERGSTIK - 77311-101-34LF
 Order 'bergstik - 77311-101-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-34LF-ND.
BERGSTIK - 77311-118-34LF
 Order 'bergstik - 77311-118-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-34LF-ND.
BERGSTIK - 77313-101-14LF
 Order 'bergstik - 77313-101-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-14LF-ND.
BERGSTIK - 77313-101-16LF
 Order 'bergstik - 77313-101-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-16LF-ND.
BERGSTIK - 77313-101-18LF
 Order 'bergstik - 77313-101-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-18LF-ND.
BERGSTIK - 77313-101-22LF
 Order 'bergstik - 77313-101-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-22LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77313-819-72LF Next: BERGSTIK - 77313-852-72LF