BERGSTIK HDR DR - 77313-804-34 - Connectors
| Digi-Key Part Number | 77313-804-34-ND |
600 |
2.34122 |
Extended Price
1404.73 |
| Manufacturer Part Number | 77313-804-34 | |||
| Description | BERGSTIK HDR DR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-804-34 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 34 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 804 34 7731380434 |
77313-804-34 Specification Sheet
BERGSTIK HDR DR - 77313-804-34 (77313-804-34-ND) - Connectors
Related parts Connectors :BERGSTIK HDR DR - 77313-804-34
Order 'bergstik hdr dr - 77313-804-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-804-34-ND.
BERGSTIK HDR DR - 77313-122-44
Order 'bergstik hdr dr - 77313-122-44' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-44-ND.
BERGSTIK HDR DR SMT - 95278-401-34
Order 'bergstik hdr dr smt - 95278-401-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401-34-ND.
BERGSTIK DB DR - 54122-107-34-1150
Order 'bergstik db dr - 54122-107-34-1150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-107-34-1150-ND.
BERGSTIK DB DR - 54122-804-72-0800
Order 'bergstik db dr - 54122-804-72-0800' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-804-72-0800-ND.
BERGSTIK HEADER STR - 77313-119-34
Order 'bergstik header str - 77313-119-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-34-ND.
BERGSTIK HDR DR STR POL - 77314-495LF
Order 'bergstik hdr dr str pol - 77314-495LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495LF-ND.
BERGSTIK HDR DR STR POL - 77314-495
Order 'bergstik hdr dr str pol - 77314-495' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495-ND.
BERGSTIK HDR DR - 77317-403-72
Order 'bergstik hdr dr - 77317-403-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-403-72-ND.
BERGSTIK HDR DR SMT - 95278-401A10
Order 'bergstik hdr dr smt - 95278-401A10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A10-ND.
BERGSTIK HDR DR SMT - 95278-101-18
Order 'bergstik hdr dr smt - 95278-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-18-ND.
BERGSTIK HDR DR SMT - 95278-101-24
Order 'bergstik hdr dr smt - 95278-101-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-24-ND.
BERGSTIK HDR DR SMT - 95278-101-28
Order 'bergstik hdr dr smt - 95278-101-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-28-ND.
BERGSTIK HDR DR SMT - 95278-101-30
Order 'bergstik hdr dr smt - 95278-101-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-30-ND.
BERGSTIK HDR DR SMT - 95278-101-32
Order 'bergstik hdr dr smt - 95278-101-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-32-ND.
Send this link via E-Mail
Help With This Screen