HDR STR DR .100 DP - 77313-802-20 - Connectors
| Digi-Key Part Number | 77313-802-20-ND |
1200 |
.51330 |
Extended Price
615.96 |
| Manufacturer Part Number | 77313-802-20 | |||
| Description | HDR STR DR .100 DP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-802-20 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 802 20 7731380220 |
77313-802-20 Specification Sheet
HDR STR DR .100 DP - 77313-802-20 (77313-802-20-ND) - Connectors
Related parts Connectors :HDR STR DR .100 DP - 77313-802-20
Order 'hdr str dr .100 dp - 77313-802-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-20-ND.
HDR STR DR .100 DP - 77313-119-20
Order 'hdr str dr .100 dp - 77313-119-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-120-20
Order 'hdr str dr .100 dp - 77313-120-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-20-ND.
HDR STR DR .100 DP - 77313-122-20
Order 'hdr str dr .100 dp - 77313-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-20-ND.
HDR STR DR .100 DP - 77313-127-20
Order 'hdr str dr .100 dp - 77313-127-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-20-ND.
HDR STR DR .100 DP - 77313-152-20
Order 'hdr str dr .100 dp - 77313-152-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20-ND.
HDR STR DR .100 DP - 77313-183-20
Order 'hdr str dr .100 dp - 77313-183-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-183-20-ND.
HDR STR DR .100 DP - 77313-202-20
Order 'hdr str dr .100 dp - 77313-202-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-202-20-ND.
HDR STR DR .100 DP - 77313-802-16
Order 'hdr str dr .100 dp - 77313-802-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-16-ND.
HDR STR DR .100 DP - 77313-802-22
Order 'hdr str dr .100 dp - 77313-802-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-22-ND.
HDR STR DR .100 DP - 77313-802-26
Order 'hdr str dr .100 dp - 77313-802-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-26-ND.
HDR STR DR .100 DP - 77313-802-72
Order 'hdr str dr .100 dp - 77313-802-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-72-ND.
HDR STR DR .100 DP - 77313-818-20
Order 'hdr str dr .100 dp - 77313-818-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-20-ND.
HDR STR DR .100 DP - 77313-822-20
Order 'hdr str dr .100 dp - 77313-822-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-20-ND.
HDR STR DR .100 DP - 77313-824-20
Order 'hdr str dr .100 dp - 77313-824-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-20-ND.
Send this link via E-Mail
Help With This Screen