BERGSTIK STRAIGHT - 77313-802-14 - Connectors
| Digi-Key Part Number | 77313-802-14-ND |
1000 |
.40316 |
Extended Price
403.16 |
| Manufacturer Part Number | 77313-802-14 | |||
| Description | BERGSTIK STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-802-14 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 802 14 7731380214 |
77313-802-14 Specification Sheet
BERGSTIK STRAIGHT - 77313-802-14 (77313-802-14-ND) - Connectors
Related parts Connectors :BERGSTIK STRAIGHT - 77313-802-14
Order 'bergstik straight - 77313-802-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-14-ND.
BERGSTIK STRAIGHT - 75844-101-14
Order 'bergstik straight - 75844-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-101-14-ND.
BERGSTIK STRAIGHT - 75844-125-14
Order 'bergstik straight - 75844-125-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-125-14-ND.
BERGSTIK STRAIGHT - 77313-124-22
Order 'bergstik straight - 77313-124-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-22-ND.
BERGSTIK STRAIGHT - 77313-126-10
Order 'bergstik straight - 77313-126-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-10-ND.
BERGSTIK STRAIGHT - 77313-152-40
Order 'bergstik straight - 77313-152-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-40-ND.
BERGSTIK STRAIGHT - 77313-419-12LF
Order 'bergstik straight - 77313-419-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-419-12LF-ND.
BERGSTIK STRAIGHT - 77313-419-12
Order 'bergstik straight - 77313-419-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-419-12-ND.
BERGSTIK STRAIGHT - 77313-820-34
Order 'bergstik straight - 77313-820-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-820-34-ND.
BERGSTIK HDR STR DR - 77313-401-14
Order 'bergstik hdr str dr - 77313-401-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-14-ND.
BERGSTIK HEADER STR - 77313-802-10
Order 'bergstik header str - 77313-802-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-10-ND.
BERGSTIK STACKING - 54112-108-14-0800
Order 'bergstik stacking - 54112-108-14-0800' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-108-14-0800-ND.
BERGSTIK STRAIGHT - 75160-102R06
Order 'bergstik straight - 75160-102R06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102R06-ND.
BERGSTIK STRAIGHT - 75160-302-10
Order 'bergstik straight - 75160-302-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-10-ND.
BERGSTIK STRAIGHT - 75160-311-36
Order 'bergstik straight - 75160-311-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-311-36-ND.
Send this link via E-Mail
Help With This Screen