HDR STR DR .100 DP - 77313-801-26 - Connectors
| Digi-Key Part Number | 77313-801-26-ND |
1000 |
.59355 |
Extended Price
593.55 |
| Manufacturer Part Number | 77313-801-26 | |||
| Description | HDR STR DR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-801-26 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 801 26 7731380126 |
77313-801-26 Specification Sheet
HDR STR DR .100 DP - 77313-801-26 (77313-801-26-ND) - Connectors
Related parts Connectors :HDR STR DR .100 DP - 77313-801-26
Order 'hdr str dr .100 dp - 77313-801-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-26-ND.
HDR STR DR .100 DP - 77313-120-26
Order 'hdr str dr .100 dp - 77313-120-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-26-ND.
HDR STR DR .100 DP - 77313-122-26
Order 'hdr str dr .100 dp - 77313-122-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-26-ND.
HDR STR DR .100 DP - 77313-127-26
Order 'hdr str dr .100 dp - 77313-127-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-26-ND.
HDR STR DR .100 DP - 77313-801-14
Order 'hdr str dr .100 dp - 77313-801-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-14-ND.
HDR STR DR .100 DP - 77313-801-16
Order 'hdr str dr .100 dp - 77313-801-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-16-ND.
HDR STR DR .100 DP - 77313-801-72
Order 'hdr str dr .100 dp - 77313-801-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-72-ND.
HDR STR DR .100 DP - 77313-802-26
Order 'hdr str dr .100 dp - 77313-802-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-26-ND.
HDR STR DR .100 DP - 77313-818-26
Order 'hdr str dr .100 dp - 77313-818-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-26-ND.
HDR STR DR .100 DP - 77313-801-06
Order 'hdr str dr .100 dp - 77313-801-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-06-ND.
HDR STR SR .100 DP - 77311-801-26
Order 'hdr str sr .100 dp - 77311-801-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-26-ND.
HDR STR SR .100 DP - 77313-102-26
Order 'hdr str sr .100 dp - 77313-102-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-26-ND.
HDR STR DR .100 DP - 77313-103-72
Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.
Send this link via E-Mail
Help With This Screen