CONN HEADER .100 DUAL STR 14POS - 77313-801-14LF - Connectors
| Digi-Key Part Number | 77313-801-14LF-ND |
500 |
.29342 |
Extended Price
146.71 |
| Manufacturer Part Number | 77313-801-14LF | |||
| Description | CONN HEADER .100 DUAL STR 14POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-801-14LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 801 14LF 7731380114LF |
77313-801-14LF Specification Sheet
CONN HEADER .100 DUAL STR 14POS - 77313-801-14LF (77313-801-14LF-ND) - Connectors
Related parts Connectors :CONN HEADER .100 DUAL STR 14POS - 77313-801-14LF
Order 'conn header .100 dual str 14pos - 77313-801-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-102-14LF
Order 'conn header .100 dual str 14pos - 77313-102-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-122-14LF
Order 'conn header .100 dual str 14pos - 77313-122-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-127-14LF
Order 'conn header .100 dual str 14pos - 77313-127-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-802-14LF
Order 'conn header .100 dual str 14pos - 77313-802-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-818-14LF
Order 'conn header .100 dual str 14pos - 77313-818-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-14LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-824-14LF
Order 'conn header .100 dual str 14pos - 77313-824-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-14LF-ND.
CONN HEADER .100 DUAL STR 4POS - 77313-801-04LF
Order 'conn header .100 dual str 4pos - 77313-801-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-04LF-ND.
CONN HEADER .100 DUAL STR 6POS - 77313-801-06LF
Order 'conn header .100 dual str 6pos - 77313-801-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-06LF-ND.
CONN HEADER .100 DUAL STR 8POS - 77313-801-08LF
Order 'conn header .100 dual str 8pos - 77313-801-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-08LF-ND.
CONN HEADER .100 DUAL STR 10POS - 77313-801-10LF
Order 'conn header .100 dual str 10pos - 77313-801-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-10LF-ND.
CONN HEADER .100 DUAL STR 12POS - 77313-801-12LF
Order 'conn header .100 dual str 12pos - 77313-801-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-12LF-ND.
CONN HEADER .100 DUAL STR 16POS - 77313-801-16LF
Order 'conn header .100 dual str 16pos - 77313-801-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-16LF-ND.
CONN HEADER .100 DUAL STR 18POS - 77313-801-18LF
Order 'conn header .100 dual str 18pos - 77313-801-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-18LF-ND.
CONN HEADER .100 DUAL STR 20POS - 77313-801-20LF
Order 'conn header .100 dual str 20pos - 77313-801-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-20LF-ND.
Send this link via E-Mail
Help With This Screen