Keywords:





CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91) - Connectors, Interconnects

Digi-Key Part Number H11521-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
6.82000
5.28760
4.23000
3.40752
3.17250
3.05500
2.99625
2.93750
2.87875
Extended Price
6.82
132.19
423.00
851.88
1586.25
3055.00
7490.62
14687.50
28787.50
Manufacturer Part NumberFX8C-140P-SV(91)
DescriptionCONN HEADER 140POS .6MM GOLD SMD
Quantity Available 193
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFX8C-140P-SV(91)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeHeader, Outer Shroud Contacts
Number of Positions 140
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.023" (0.60mm)
FeaturesBoard Guide
PackagingTube
Contact Finish Thickness-
Height Above Board0.191" (4.85mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX8C 140P SV 91
FX8C140PSV91
H11521 ND
H11521ND
H11521

FX8C-140P-SV(91) Specification Sheet

Image of CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)

CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91) (H11521-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11521-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(91)
 Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10690-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(91)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11528-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV2(91)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11529-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV4(91)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11530-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV6(91)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11531-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(21)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1225-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(21)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1242-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV2(21)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV2(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1243-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV4(21)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV4(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1244-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV6(21)
 Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV6(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1245-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(22)
 Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8-140P-SV(22)-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV1(91)
 Order 'conn header 140pos .6mm gold smd - FX8-140P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10696-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91)
 Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10697-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
 Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(21) Next: CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(21)
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)