Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77313-424-40LF - Connectors

Digi-Key Part Number 77313-424-40LF-ND
Price Break
300
Unit Price
.71523
Extended Price
214.57
Manufacturer Part Number77313-424-40LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77313-424-40LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness78.7µin (2.00µm)
Number of Positions 40
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 424 40LF
7731342440LF

77313-424-40LF Specification Sheet

Image of BERGSTIK - 77313-424-40LF

BERGSTIK - 77313-424-40LF (77313-424-40LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77313-424-40LF
 Order 'bergstik - 77313-424-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-40LF-ND.
BERGSTIK - 77313-101-40LF
 Order 'bergstik - 77313-101-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-40LF-ND.
BERGSTIK - 77313-115-40LF
 Order 'bergstik - 77313-115-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-40LF-ND.
BERGSTIK - 77313-118-40LF
 Order 'bergstik - 77313-118-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-40LF-ND.
BERGSTIK - 77313-119-40LF
 Order 'bergstik - 77313-119-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-40LF-ND.
BERGSTIK - 77313-124-40LF
 Order 'bergstik - 77313-124-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-40LF-ND.
BERGSTIK - 77313-152-40LF
 Order 'bergstik - 77313-152-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-40LF-ND.
BERGSTIK - 77313-424-04LF
 Order 'bergstik - 77313-424-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04LF-ND.
BERGSTIK - 77313-424-06LF
 Order 'bergstik - 77313-424-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-06LF-ND.
BERGSTIK - 77313-424-08LF
 Order 'bergstik - 77313-424-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08LF-ND.
BERGSTIK - 77313-424-10LF
 Order 'bergstik - 77313-424-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77313-424-14LF
 Order 'bergstik - 77313-424-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-14LF-ND.
BERGSTIK - 77313-424-16LF
 Order 'bergstik - 77313-424-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-16LF-ND.
BERGSTIK - 77313-424-18LF
 Order 'bergstik - 77313-424-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-18LF-ND.
BERGSTIK - 77313-424-20LF
 Order 'bergstik - 77313-424-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-20LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77313-424-36LF Next: BERGSTIK - 77313-424-72LF