HDR STR DR .100 TP - 77313-424-20 - Connectors
| Digi-Key Part Number | 77313-424-20-ND |
2400 |
.47475 |
Extended Price
1139.40 |
| Manufacturer Part Number | 77313-424-20 | |||
| Description | HDR STR DR .100 TP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-424-20 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 424 20 7731342420 |
77313-424-20 Specification Sheet
HDR STR DR .100 TP - 77313-424-20 (77313-424-20-ND) - Connectors
Related parts Connectors :HDR STR DR .100 TP - 77313-424-20
Order 'hdr str dr .100 tp - 77313-424-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-20-ND.
HDR STR DR 100 TP - 77313-424-14
Order 'hdr str dr 100 tp - 77313-424-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-14-ND.
HDR STR DR .100 DP - 77313-119-20
Order 'hdr str dr .100 dp - 77313-119-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-120-20
Order 'hdr str dr .100 dp - 77313-120-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-20-ND.
HDR STR DR .100 DP - 77313-122-20
Order 'hdr str dr .100 dp - 77313-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-20-ND.
HDR STR DR .100 DP - 77313-127-20
Order 'hdr str dr .100 dp - 77313-127-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-20-ND.
HDR STR DR .100 DP - 77313-152-20
Order 'hdr str dr .100 dp - 77313-152-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20-ND.
HDR STR DR .100 DP - 77313-183-20
Order 'hdr str dr .100 dp - 77313-183-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-183-20-ND.
HDR STR DR .100 DP - 77313-202-20
Order 'hdr str dr .100 dp - 77313-202-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-202-20-ND.
HDR STR DR .100 DP - 77313-424-22
Order 'hdr str dr .100 dp - 77313-424-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-22-ND.
HDR DSTR DR 100 TP - 77313-424-72
Order 'hdr dstr dr 100 tp - 77313-424-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-72-ND.
HDR STR DR .100 DP - 77313-802-20
Order 'hdr str dr .100 dp - 77313-802-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-20-ND.
HDR STR DR .100 DP - 77313-818-20
Order 'hdr str dr .100 dp - 77313-818-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-20-ND.
HDR STR DR .100 DP - 77313-822-20
Order 'hdr str dr .100 dp - 77313-822-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-20-ND.
HDR STR DR .100 DP - 77313-824-20
Order 'hdr str dr .100 dp - 77313-824-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-20-ND.
Send this link via E-Mail
Help With This Screen