BERGSTIK HEADER STR - 77313-424-16 - Connectors
| Digi-Key Part Number | 77313-424-16-ND |
1500 |
.37980 |
Extended Price
569.70 |
| Manufacturer Part Number | 77313-424-16 | |||
| Description | BERGSTIK HEADER STR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-424-16 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 424 16 7731342416 |
77313-424-16 Specification Sheet
BERGSTIK HEADER STR - 77313-424-16 (77313-424-16-ND) - Connectors
Related parts Connectors :BERGSTIK HEADER STR - 77313-424-16
Order 'bergstik header str - 77313-424-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-16-ND.
BERGSTIK HEADER STR - 77313-424-40
Order 'bergstik header str - 77313-424-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-40-ND.
BERGSTIK HEADER STR - 77311-127-16
Order 'bergstik header str - 77311-127-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-16-ND.
BERGSTIK HEADER STR - 77313-102-64
Order 'bergstik header str - 77313-102-64' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-64-ND.
BERGSTIK HEADER STR - 77313-119-22
Order 'bergstik header str - 77313-119-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-22-ND.
BERGSTIK HEADER STR - 77313-119-34
Order 'bergstik header str - 77313-119-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-34-ND.
BERGSTIK HEADER STR - 77313-122-22
Order 'bergstik header str - 77313-122-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-22-ND.
BERGSTIK HEADER STR - 77313-124-46LF
Order 'bergstik header str - 77313-124-46LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-46LF-ND.
BERGSTIK HEADER STR - 77313-124-46
Order 'bergstik header str - 77313-124-46' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-46-ND.
BERGSTIK HEADER STR - 77313-401-32
Order 'bergstik header str - 77313-401-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-32-ND.
BERGSTIK HEADER STR - 77313-418-20
Order 'bergstik header str - 77313-418-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-20-ND.
BERGSTIK HEADER STR - 77313-422-32
Order 'bergstik header str - 77313-422-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-422-32-ND.
BERGSTIK HEADER STR - 77313-801-28
Order 'bergstik header str - 77313-801-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-28-ND.
BERGSTIK HEADER STR - 77313-802-10
Order 'bergstik header str - 77313-802-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-10-ND.
BERGSTIK HEADER STR - 77313-822-10
Order 'bergstik header str - 77313-822-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-10-ND.
Send this link via E-Mail
Help With This Screen