HDR STR DR 100 TP - 77313-424-14 - Connectors
| Digi-Key Part Number | 77313-424-14-ND |
1000 |
.34333 |
Extended Price
343.33 |
| Manufacturer Part Number | 77313-424-14 | |||
| Description | HDR STR DR 100 TP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-424-14 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 424 14 7731342414 |
77313-424-14 Specification Sheet
HDR STR DR 100 TP - 77313-424-14 (77313-424-14-ND) - Connectors
Related parts Connectors :HDR STR DR 100 TP - 77313-424-14
Order 'hdr str dr 100 tp - 77313-424-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-14-ND.
HDR STR DR .100 TP - 77313-424-20
Order 'hdr str dr .100 tp - 77313-424-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-20-ND.
HDR STR DR .100 DP - 77313-115-14
Order 'hdr str dr .100 dp - 77313-115-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-14-ND.
HDR STR DR .100 DP - 77313-120-14
Order 'hdr str dr .100 dp - 77313-120-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-14-ND.
HDR STR DR .100 DP - 77313-127-14
Order 'hdr str dr .100 dp - 77313-127-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-14-ND.
HDR STR DR .100 DP - 77313-424-22
Order 'hdr str dr .100 dp - 77313-424-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-22-ND.
HDR DSTR DR 100 TP - 77313-424-72
Order 'hdr dstr dr 100 tp - 77313-424-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-72-ND.
HDR STR DR .100 DP - 77313-801-14
Order 'hdr str dr .100 dp - 77313-801-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-14-ND.
HDR STR DR .100 DP - 77313-818-14
Order 'hdr str dr .100 dp - 77313-818-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-14-ND.
HDR STR DR .100 DP - 77313-824-14
Order 'hdr str dr .100 dp - 77313-824-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-14-ND.
HDR STR DR .100 TP - 77313-824-22
Order 'hdr str dr .100 tp - 77313-824-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-22-ND.
HDR STR SR .100 DP - 77313-102-14
Order 'hdr str sr .100 dp - 77313-102-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14-ND.
HDR STR DR .100 DP - 77313-103-72
Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.
Send this link via E-Mail
Help With This Screen