BERGSTIK HDR STR DR - 77313-418-72 - Connectors
| Digi-Key Part Number | 77313-418-72-ND |
400 |
1.43880 |
Extended Price
575.52 |
| Manufacturer Part Number | 77313-418-72 | |||
| Description | BERGSTIK HDR STR DR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-418-72 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 418 72 7731341872 |
77313-418-72 Specification Sheet
BERGSTIK HDR STR DR - 77313-418-72 (77313-418-72-ND) - Connectors
Related parts Connectors :BERGSTIK HDR STR DR - 77313-418-72
Order 'bergstik hdr str dr - 77313-418-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72-ND.
BERGSTIK HDR STR DR - 77313-418-10
Order 'bergstik hdr str dr - 77313-418-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-10-ND.
BERGSTIK HDR STR DR - 77313-418-16
Order 'bergstik hdr str dr - 77313-418-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-16-ND.
BERGSTIK HDR STR DR - 77313-101-18
Order 'bergstik hdr str dr - 77313-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-18-ND.
BERGSTIK HDR STR DR - 77313-118-22
Order 'bergstik hdr str dr - 77313-118-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-22-ND.
BERGSTIK HDR STR DR - 77313-401-14
Order 'bergstik hdr str dr - 77313-401-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-14-ND.
BERGSTIK HDR STR DR - 77313-424-10
Order 'bergstik hdr str dr - 77313-424-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10-ND.
BERGSTIK HDR STR DR - 77313-424-18
Order 'bergstik hdr str dr - 77313-424-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-18-ND.
BERGSTIK HDR STR DR - 77313-152-08
Order 'bergstik hdr str dr - 77313-152-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-08-ND.
BERGSTIK HDR STR DR - 77313-401-04
Order 'bergstik hdr str dr - 77313-401-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-04-ND.
BERGSTIK HDR STR DR - 77313-424-04
Order 'bergstik hdr str dr - 77313-424-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04-ND.
BERGSTIK HDR STR DR - 77313-424-06
Order 'bergstik hdr str dr - 77313-424-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-06-ND.
BERGSTIK HDR STR DR TMT - 77313-170-26
Order 'bergstik hdr str dr tmt - 77313-170-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-170-26-ND.
BERGSTIK HDR STR DR 2P3S - 77313-190-08LF
Order 'bergstik hdr str dr 2p3s - 77313-190-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-190-08LF-ND.
BERGSTIK HDR STR DR GDP - 77313-424-08
Order 'bergstik hdr str dr gdp - 77313-424-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08-ND.
Send this link via E-Mail
Help With This Screen